Tripp Lite 的 N001-S01-BL 规格书
Tripp LHe
TRIPP LITE
Cat5e 350 MHz Snagless Molded Slim UTP Patch
Cable (RJ45 M/M), Blue, 1 ft.
MODEL NUMBER: N001-S01-BL
Connects network components like printers, computers, copiers, routers, servers, modems and switches.
Ideal for high-density data centers. Slim design increases airflow in tight spaces.
Description
The N001-S01-BL Cat5e 350 MHz Snagless Molded Slim UTP Patch Cable is perfect for connecting
network components like printers, computers, copiers, routers, servers, modems and switches in high-
density data centers. Designed for fast transmission and excellent signal quality, this one-foot blue cable
ensures peak performance throughout your local area network (LAN).
Manufactured from 28 AWG copper wire, the four-pair stranded UTP N001-S01-BL delivers speeds up to
350 MHz/1 Gbps. Protected by a PVC jacket, this cable is more than 25% smaller in diameter than
standard Cat5e cable, which increases airflow in tight spaces and makes it easier to install around corners
and through cable management panels.
RJ45 male connectors guarantee an accurate signal transfer. The snagless design protects the locking
tabs against being damaged or broken off during installation. Integral strain relief ensures the cable and
connectors last a long time.
Features
Perfect Solution for Your Networking Needs
Ideal for connecting components like printers, computers, copiers, routers, servers, modems and
switches in high-density data centers
●
Designed for fast transmission and excellent signal quality
●
Ensures peak performance throughout your LAN
●
Delivers speeds up to 350 MHz/1 Gbps
●
Special Slim Design
Highlights
Over 25% slimmer than
standard Cat5e cables
●
Rated for 350 MHz/1 Gbps
communications
●
Snagless RJ45 male connectors
●
Easy to route through cable
management panels
●
High-quality 28 AWG stranded
copper wire
●
Package Includes
N001-S01-BL Cat5e 350 MHz
Snagless Molded Slim UTP
Patch Cable (M/M), 1 ft.
●
1 / 3
TRIPP°LITE
Specifications
More than 25% smaller in diameter than standard Cat5e cable
●
Increases airflow in tight spaces
●
Increased flexibility for installing around corners and through cable management panels
●
Premium Construction for Superior Performance
Made from 28 AWG copper wire
●
PVC 4-pair stranded UTP
●
RJ45 male connectors
●
Integral strain relief for long life
●
Snagless Connectors
Molded snagless boots prevent locking tabs from damage
●
OVERVIEW
UPC Code 037332192912
INPUT
Cable Length (ft.) 1
Cable Length (m) 0.3
Cable Length (in.) 12
Cable Length (cm) 30.5
PHYSICAL
Cable Shielding UTP
Color Blue
Shipping Dimensions (hwd / cm) 17.78 x 22.86 x 1.27
Shipping Dimensions (hwd / in.) 7.00 x 9.00 x 0.50
Shipping Weight (kg) 0.02
Shipping Weight (lbs.) 0.04
Snagless Connector Yes
Wire Gauge (AWG) 28
Wire Type Stranded
COMMUNICATIONS
Network Speed 1Gbps
2 / 3
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
CONNECTIONS
Side A - Connector 1 RJ45 (MALE)
Side B - Connector 1 RJ45 (MALE)
FEATURES & SPECIFICATIONS
Technology Cat5/5e
Cable Style Slim
CERTIFICATIONS
Certifications RoHS Compliant
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
3 / 3