6648374-1 规格书
A
3 2
THTS DRAWTNG Ls UNPUBLTSHED RELEASED FOR PUBLTCATTDN 20 LOC DTST REVTSTONS
©Cowmwzu svmuELEcrxomscwomLonALW‘GHTHESWED GP 00 P m DESCWWN WE W AM
A NEW RELEASE mpnzom HG D0
D
6—T 03 REE—>
@094 4177 77777777 777 777777 7,, 77777777777777777 7 <25, ‘50="" .237="">25,><7 450i,ot04="">
C
T, PART NUMBER CHANGES AND OR DESTGN CHANGES AEEECTTNG THE
TNTERCHANGEABTLTTY REOUTRE PRTOR TYCO APPROVAL AND
AUTHORTZATTON BY REVTSTON TO THTS DRAWTNG,
* 2, MATERTAL:
SOCKET BODY: BRASS ALLOY
CROWN BAND BERYLLTUM COPPER
HOOD: STATNLESS STEEL
3, ETNTSH:
SOCKET BODY: STLYER PLATE .000200 MLN. THK. OVER
NTCKEL PLATE ,OOOOAO MTN THK,
CROWN BAND‘ GOLD PLATE .000030 MLN THK, OVER
B NTCKEL PLATE ,OOOOAO MTN THK,
A, TTEMS PROVTDED TO THTS SPECTETCATTON TO BE PERMANENTLY
TDENTTELED PER THE EOLLOWTNG LDENTLELER:
YEAR EEK
TYCO PART NUMBER DATE ODE (6.9 OZTB) AS SHOWN 6648374"
7 XXXXXYX’X XXXY DESCRTPTTON PART NO,
‘N LEEWEET ‘3 ”35953 5M“EEN~§LPLT; [LELEEEELNA WANNA." mm ZTAPRZOOT
sum/LbchoNnanFonELAYEsV rEvmw, RGRZYBOWSKT E _ mo ETeHronLts
OD ORRT° ZTAPREOOT TMEMM“ Hamsbwg, PA musrasua
DTMENSTONS: TOLERANCES UNLESS ’ "
LNCHES owgmxssmwsn PDETNKTNgEARPREOW NME CONTACT, SOCKET
A (‘JELiE :: PRODUCT SPEC SLZE NO, ‘2
@C $ng :30 APPLLcATLoNsPEc PCB TALL, LNR
:NGPLLECS 1* r 7 5sz cmcou: mwweno mrmmm
MATENTAL 7 mm mm A300779©E5548374 ,
CUSTOMER DRAWTNG ME 6' T ”E” “F "V A
AMP mums REV STMARZDOD
Frn/ENBTNEER uwwe
7>