Standard IDC 18-24 AWG: WTB
00-9176
The 917X series of surface mount Insulation Displacement Connectors (IDC)
were developed to meet the harsh automotive and industrial market
applications for connecting individual wires directly to a PCB ranging from 14
AWG to 28 AWG. This industry proven contact system has been tested to
automotive levels of shock, vibration, and temperature cycling to prove their
reliability and robustness. The simplicity of inserting a wire into the connector
with a small tool allows a wide range of devices to be connected to the PCB
without soldering. In SSL applications specifically, these connectors are used
to bring power and signal onto the PCB or are used to daisy chain multiple
boards together in a long string. While the IDC contact provides a gas-tight
connection to conductor of the wire, the housing has been designed to grab
the insulation of the wire to provide a positive strain relief even in the harshest
conditions. In case of repair, the wires can be removed and replace up to three
times.
The 9176 series accepts 18 AWG to 24 AWG wires with an insulation diameter
ranging from 1.1mm to 2.1mm. These dual contact connectors support a 10
amp current rating with two large SMT solder tails per wire to provide maximum
stability on the PCB. Available in 1p-3p configuration, these connectors can be
end stackable for higher pin counts. The 9176 series also comes with optional
locking strain relief caps that act as the termination tool for severe vibration
applications.
ELECTRICAL
• Current Rating: 10 Amp / Contact
• Voltage Rating: 300 VAC
9176
Series
00
Prefix
06
Plating
Option
06 = Pure Tin
all over
HOW TO ORDER
0XX
Wire Gauge Size
ENVIRONMENTAL
• Operating Temperature:
-40ºC to +125ºC
MECHANICAL
• Insulator Material: Nylon 46: UL94V0
• Contact Material: Phosphor Bronze
• Plating: Tin over Nickel
• Durability: 3 Cycles
FEATURES AND BENEFITS
• IDC contact provides a gas-tight connection to the PCB for long term reliability
•
Connector housing captures the wire insulation for positive strain relief
•
Tested to automotive levels on shock, vibration and temperature cycling for
reliability
•
Low and high volume assembly tools to match production volumes
•
Reduced total applied cost versus solder or crimp processes
•
Optional thru and end caps lock in place to provide maximum strain relief
•
High temperature insulator capable to 260ºC reflow soldering processes
APPLICATIONS
• Connecting discrete wire components
directly to the PCB
• Bringing power and signals onto a PCB
• Daisy chaining PCB’s together to create
a continuous string of boards
• Application Notes: refer to 201-01-124
Code Accepted Wire Cap Code
Wire Gauge Insulation
Pages 21-22
001 18 Gauge Ø 1.6-2.1 021
Stranded
011 20 Gauge Ø 1.6-2.1 021
Solid or Stranded
022 22 Gauge Ø 1.1-1.6 016
Solid or Stranded
032 24 Gauge Ø 1.1-1.6 016
Solid or Stranded
Certification: UL File #E90723
00X
Number
of Ways
001 = 1
002 = 2
003 = 3
X
Insulator Color
All Sizes
9 = UL White (Standard)
8 = UL Black (Special Order)
One Way Only (Special Order)
2 = UL Brown
3 = UL Blue
4 = UL Yellow
5 = UL Red
6 = UL Green
7 = UL Orange