TE Connectivity AMP Connectors 的 640426 Drawing 规格书
34.: u_
Eu: 3
(ND ‘1:
-D Ir
-522-
[ 245] 2.54% ~
[.100]
2.4330 .5
[0973.005]
T
5 54:0.50
[555] [ifzg] ; 5 [2303.0sz
L. 2710 20
[ 05m Qua]
T342
[.725]
A mm...» comma»? — mun uL94—vz (ORANGE)
CONYACYS 7 030[ 0'2] YH‘CK COPPER ALLOY
(33.ch TINrLEAD 0.u0203[.0000501 MW Tmcx
FOR comers sums—z THRU 2-3.0.23-0
(33.ch Tm FLAYE ooososwomzu] MIN we».
FOR CONYACTS $i540426’2 YHRU 5*640426’4)
2 CONTACTS ACCEPT 15 AWG wmg WITH 2.4.[2095] MAX
\NSULAT‘ON D‘AMETER
5 CONTACTS MusT ACCEPT T M2033 .045
POST AND REMATN LOCKED TN P0 TTON,
A TDENTTFTCATTON NUMBER FOR LAST cTRcuIT MAY
NOT APPEAR ON ALL ASSEMEUES.
5 DIMENSTONS \N BRACKETS ARE IN \NCHES
5. EEHEWNG FEATURES ARE CLOSED END WTTH LOCKTNG
CM
mswns
loo
| |
| K | 333 33.. 333 33.33.33.333
T233333 \ scTsa
YES 33 .3 37.. 2. 3.3.3.23..
.33 3. .3 333.. 23 3.3.3.233
.33 37 .7 3 .32 22 33333.2
.33 332. 3273 2. 333.23..
.33 73 23 3 .23 23 33.3.23...
.23 73 .3 2 33. .3 ..3.3.23.3
v33 7. 32 2333 .3 .3333
YES 37 33 2 33. .7 ..3.3.23.7
v33 33 .3 2 .33 .3 ”3323.3
YES 33 .. 2 3.3 .3 ..3.3.23.3
.33 33 .7 2 .3. .. “33.23..
.33 3. 3. 2323 .3 ”323.3
.33 .7 33 . 372 .2 “3.3.23.2
v33 .3 33.7.3 .. .3323.
.23 33 32 .333 .3 ..3.3.23.3
v33 33 33 . .3. 3 33.3.23...
YES 3. 73 . 2.3 3 3.3.3.23.3
v33 27 7. . 332 7 33323.7
YES 23 77 936] a 5-540425-6
33 .33. 733. 3 3.3.23.3
.23 .333 33.. . 333.23..
33 .. 33 .33. 3 3.3.23.3
vi: 732 3... 2 3.3.23.2
33 33 .3 3 7.. 2. 3.3.3.23.
33 3. .3 3333 23 2.3.23.3
33 37 .7 3.32 22 2.3.3.232
33 332. 3273 2. 233.23..
33 73 23 3 .33 23 2.3.3.23.3
33 73 23 2 33. .3 H.323.
33 7. 32 2333 .3 .3333...
33 37 33 2 332 .7 H.323.
33 33 .3 2 .33 .3 .3323...
33 33 .. 2 3.3 .3 ..3.3.23.3
33 33 .7 2 .3. .. .3323.
33 3. 3. 23.3 .3 ..3.3.23.3
33 .7 33 .372 .2 .3332“
33 .3 33 .7.3 .. ..3.3.23..
33 33 32 .333 .3 H.323.
33 33 33 . .3. 3 3.3.23.3
33 3. 73 . 2.3 3 3.3.23...
33 27 7. .332 7 3.3.23 .7
33 237. 333 3 3.3.23.3
33 .33. 733 3 3.3.23.3
33 .333 32. . 3.3.2...
33 .. 33 .33 3 3.3.23.3
33 732 3... 2 3.3.23.2
3.33.33 3... . .3 37 3333.3 3.... 33
.33 33.333 .3 . 00-min how-nu D W I. .,.. 33...“, 3......
‘ WE 3333 mm _ 2...... 333.. .3. .7...
'°“ .3 3 43.32%“ 3.. .33 33.3.3.3. .3333...
3 333.33. .3 .33, 33.33.33
, ...-.323 .3 3.... m... m
-->« A2 00779©=640426 I 7
cusrom 3mm
I“ M I”
Lii
20
.\33Am.33m.wm3m3zm
MEI—FEM?
iiiiiiiiiiiiiiiiiiiiiiiJ