Thomas Research Products 的 LHMTD(2,0) Wall Switch Sensors 规格书
w HUBBELL ‘
Cuntrnl Sulutinns ‘
@
HUEEELL
Lighting
© 2020 Hubbell Control Solutions , a division of Hubbell Lighting, Inc. Specifications subject to change without notice.
701 Millennium Blvd • Greenville, SC 29607 / Tel 864.678.1000 / Website www.hubbellcontrolsolutions.com
Page 1/4 Rev. 08/20/20
1114A_LHMT_SPEC
FEATURES
DATE: LOCATION:
TYPE: PROJECT:
SPECIFICATIONS
CATALOG #:
• Digital dual technology: Ultrasonic and Passive Infrared
• IntelliDAPT® self-adaptive technology; no manual adjustment required
• Single and dual relay models for on/off switching
• Occupancy (auto-ON) and Vacancy (manual-ON) operating modes
• 1,000 square-foot, 180° coverage area
• RhinoTuff lens
• 120/277VAC, 347VAC and 24VDC models
• Zero Arc Point Switching
OCCUPANCY
SENSING
IntelliDAPT
DAYLIGHT
HARVESTING
RELATED PRODUCTS
CONSTRUCTION
• Casing - high - impact injection - molded
plastic (UL–94–5V Impact-resistance lens)
• Color-coded leads are 6" (152.4mm) long
• Wrap around galvanized steel
mounting strap
• 2.9 oz. (82.21g)
• White; Ivory; Light Almond; Gray; Black
• Dual-element pyrometer and 12-element
cylindrical RhinoTuff lens
MOUNTING
• Single-gang NEMA-style switch box
(standard switch box)
• Decorator-style wall plate sold separately
ELECTRICAL
• 40kHz output
• Natural light override range: 10-500
foot-candles
• 120/277VAC;50/60Hz
• 347VAC; 50/60Hz
• 24VDC (requires power pack - sold
separately)
• 120VAC: 800W Incandescent/ Electronic
Ballast/ LED Driver, 1,000W Magentic Ballast,
⁄ HP Motor
• 277VAC: 1,800W Magnetic Ballast/ Electronic
Ballast/ LED Driver: ⁄ HP Motor
ELECTRICAL (CONTINUED)
• 347VAC: 1,500W Magnetic Ballast/ Electronic
Ballast/ LED Driver: ⁄ HP Motor
OPERATIONS
• IntelliDAPT
• Self-adjusting timer
• Self-adjusting Ultrasonic (US) and passive
infrared (PIR) sensitivity
• Automatic false-on/ false-off corrections
• No manual adjustments required
• Coverage
• 1,000 square-foot, 180° coverage area
• Timer Setting
• Auto mode: 4-30 minutes; self-adjusts
based on occupancy
• Fixed mode: 4, 8, 15, and 30 minutes
• Test mode: 5 seconds
OPERATING ENVIRONMENT
• Indoor use only
• Operating temperature: 32° to 104°F
(0° to 40°C)
• Relative humidity (non-condensing):
0% to 95%
CERTIFICATIONS
• UL and cUL listed
• This product qualifies as both (i) a “domestic
construction material” per FAR §52.225-9 Buy
American-Construction Materials and a “(COTS)
item” per FAR §2.101 and (ii) a “designated
country construction material” per FAR 52.225-
11 Buy American-Construction Materials under
Trade Agreements effective 5/27/2020.
See Buy American Solutions.
• This product qualifies as “designated country
construction material” per FAR 52.225-11 Buy
American-Construction Materials under Trade
Agreements effective 5/27/2020.
See Buy American Solutions.
WARRANTY
• 5 year warranty
• See HCS Standard Warranty for
additional information
BROCHURES DIMENSIONS INSTALL GUIDE
LIGHTHAWK® DUAL TECHNOLOGY WALL SWITCH SENSOR
WALL SWITCH OCCUPANCY SENSORS
Occupancy Sensor
Accessories
LightHAWK Dimming
Dual Tech
LightHAWK
Dimming PIR
LightHAWK PIR LightHAWK US LightHAWK
Night Light
3 ‘” HUBBELL \
Control Sulutinns ‘
o (H
O “3
fl
‘ HUBEELL
Lighting
©2020, Hubbell Control Solutions a division of Hubbell Lighting, Inc. Specifications subject to change without
notice. 701 Millennium Blvd • Greenville, SC 29607 / Tel 864.678.1000 / Website www.hubbellcontrolsolutions.com
Page 2/4 Rev. 08/20/20
1114A_LHMT_SPEC
LIGHTHAWK® DUAL TECHNOLOGY WALL SWITCH SENSOR
WALL SWITCH OCCUPANCY SENSORS
DATE: LOCATION:
TYPE: PROJECT:
CATALOG #:
ORDERING GUIDE
DIMENSIONS
US Major Motion US Minor Motion IR Motion
1.70"
(43.26)
1.72"
(43.61)
3.38"
(85.91) 2.70"
(68.69)
Example: LHMTS1-G-WH-U
CATALOG #
– – – –
Series Buttons Wiring Color Mode BAA/TAA*
00
1
11
22
2
GGround (120/277V)
NNeutral (120/277V)
24V Low Voltage
3
G347 Ground (347V)
N347 Neutral (347V)
Blank Switchable Vacancy
or Occupancy Mode
MVacancy Mode Only
Blank Standard
Product
UBAA
TTAA
WH White
IV Ivory
LA Light Almond
GY Gray
BK Black
LHMTS LightHAWK Dual Technology Single Relay
LHDCMTD LightHAWK Dual Technology Dual Relay
LHMTD LightHAWK Dual Technology with (2) Low
Voltage Outputs (24V Only)
Notes:
1 No button version not available with -M option
2 Two button option only available with LHDC model
3 Low voltage sensors require a power pack that is sold separately
*Buy American Solutions
BAA
FAR §52.225-9
TAA
FAR §52.225-11
LHMTS1-G-WH
LHMTS1-G-WH
LHMTS1-N-WH
LHMTS1-24V-WH
LHDCMTD2-G-WH
LHMTD2-24V-WH
‘” HUBBELL
Cuntrnl Sulutinns
O @ O 0 © 0
.E- ~E.
unzcmcun ngcmcunm
SLACK RED mm amcx RED mm,
UNE cmcuwz aurroNA
CVIOLET (TFsT aurroN)
aurruN a
NEUTRAL (
m o WHWE m
m BLUE
GROUND C) cRouND C)
CDNNECT‘DN o @ o coNNEcnoN o @ o
HUEEELL
Ligh '
©2020, Hubbell Control Solutions a division of Hubbell Lighting, Inc. Specifications subject to change without
notice. 701 Millennium Blvd • Greenville, SC 29607 / Tel 864.678.1000 / Website www.hubbellcontrolsolutions.com
Page 3/4 Rev. 08/20/20
1114A_LHMT_SPEC
LIGHTHAWK® DUAL TECHNOLOGY WALL SWITCH SENSOR
WALL SWITCH OCCUPANCY SENSORS
ADDITIONAL INFORMATION (CONTINUED)
Coverage Pattern
SINGLE LOAD WIRING DUAL LOAD WIRING
Wiring Diagrams
US Major Motion US Minor Motion IR Motion
50'
(15.24m)
21'
(6.4m)
26'
(7.9m)
24'
(7.3m)
29'
(8.8m)
56'
(17.1m)
HUBBELL
Control Sulutinns
5mm
Neural Luaxfl
[me
:20va mass Va
WERE: g E
myocm 7L”
anev Fxck mnmms PUSH WW“ \ um m A
meamzo Amps \ W (rasv Emmm
:9: \ ‘ Red(+24VDC) . RedCSDMA) VeHowNleeLN o,
'3 ’E‘ack comment mack Y Bmw/vmurmmmunp ,
5m: 7 ‘ awe (comm) am (anzry) » mack/Wm (N C)
vap Pawev Pack Gray (Secundary) __
Sugghes 15mm ¥ EuTruN a
UVFP PaweszcK a Q %
mum»: - «QAH
wme
B‘ack \ Em: cumvm _
Red \ ‘E‘ack common ,
Red /' \R‘°('“VDC’ com: oFF
Pawn Pack cunxams
vamd (or 29 Amps
Lme
Neuhal Luad 2
Emma
HUBEELL
Lighting
©2020, Hubbell Control Solutions a division of Hubbell Lighting, Inc. Specifications subject to change without
notice. 701 Millennium Blvd • Greenville, SC 29607 / Tel 864.678.1000 / Website www.hubbellcontrolsolutions.com
Page 4/4 Rev. 08/20/20
1114A_LHMT_SPEC
LIGHTHAWK® DUAL TECHNOLOGY WALL SWITCH SENSOR
WALL SWITCH OCCUPANCY SENSORS
ADDITIONAL INFORMATION (CONTINUED)
Wiring Diagrams
All product and company names, logos and product identifiers are trademarks ™ or registered trademarks ® of Hubbell Lighting, Inc.
or their respective owners. Use of them does not necessarily imply any affiliation with or endorsement by such respective owners.
Low Voltage Dual Level Control with Two Power Packs