3M 的 N102XX-52XXPC Series 规格书
3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ Mini D Ribbon (MDR) Connectors
.050″ Boardmount Thru-Hole Right Angle Receptacle-Shielded 102 Series
Physical
Electrical
Environmental
Insulation Material: Glass Reinforced Polyester (PCT)
Flammability: UL 94V-0
Color: Beige
Contact Material: Copper Alloy
Plating
Underplating: 80 μ″ [2.0 μm] Nickel
Wiping Area: 30 μ″ [0.76 μm] Min. Gold
Solder Tail Plating: Gold Flash over Nickel (RIA E1 & C1 apply)
Body
Material: Zinc Alloy
Plating: Nickel
Ground Lock Material: Copper Alloy
Plating: Tin in combination with gold flash plated tail
Shroud & Latch Hook
Material: Steel
Plating: Nickel
Marking: 3M Logo & Part Number
Current Rating: 1 A
Insulation Resistance: > 5 × 108Ω at 500 VDC
Withstanding Voltage: 500 VRMS for 1 Minute
Temperature Rating: -55°C to +105°C
Process Rating: 260°C (profile per J-STD-020C)
• Wiper-on-wiper contact for reliable repetitive
plugging
• Rugged die cast metal case construction
• SMT compatible PCT insulator material
• Screw or ground lock for reliable PCB retention
• Interface latch design for connection stability
• IEEE 1284C Interface as a 36 contact connector
• Contacts: 14, 20, 26, 36, 40, 50, 68, 80 and 100
• See Regulatory Information Appendix (RIA)
for chemical compliance information
TS-0531-B
Sheet 1 of 3
Date Modified: November 15, 2007
UL File No.: E68080
m
m
A \
N1 GET-3%;
3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ Mini D Ribbon (MDR) Connectors
.050″ Boardmount Thru-Hole Right Angle Receptacle-Shielded 102 Series
.0 .00 .000
inch ±.1 ±.01 ±.005
[ ] Dim ensions for Reference
Onl
y
Tolerance Unless Noted
[mm]
Inch
Ordering Information
Note: Option G is used with the 52X3 Tail length only. TS-0531-B
Sheet 2 of 3
N102XX-52XXPC
Contact Quantity
(See Table)
A0 = 100 pos.
Panel/Board Retention Features
Contacts 14-40: 1 = M2.5 panel/M2.5 screw lock
B = M2.5 panel/ground lock
G = M2.5 panel / with .086 [2.2] ground lock (Special Order see note)
Contacts 50-100: 4 = 4-40 panel/4-40 screw lock
E = 4-40 panel/ground lock
G = M2.5 panel/with .086 [2.2] ground lock (Special Order see note)
Tail Length
2 = .15 [ 3.9 ] (Standard)
3 = .11 [ 2.8 ] (Special Order)
Position 3 Position 2
Position 1
.0157 SQ
[ 0.399 ]
3X .075
[ 1.90 ]
.190
[ 4.83 ]
C
B
A
.45
[ 11.4 ] .34
[ 8.6 ]
.21
[ 5.3 ]
D
E
.05 [ 1.3 ]
.19
[ 4.8 ]
.05
[ 1.3 ]
.28
[ 7.2 ]
Position 1
Position 2
2X Threaded Hole for
Panel Mounting
(see ordering info below)
.19
[ 4.8 ]
.15
[ 3.8 ]
2X Ground Lock
(Optional)
Last Position
.050
[ 1.27 ] 15°
Tail Length
(See Ordering Information)
.25
[ 6.3 ] .37
[ 9.4 ]
Position
AB
CDE
14 0.300 [ 7.62 ] 0.93 [ 23.6 ] 1.16 [ 29.5 ] 0.50 [ 12.6 ] 0.77 [ 19.5 ]
20 0.450 [ 11.43 ] 1.08 [ 27.5 ] 1.31 [ 33.4 ] 0.65 [ 16.4 ] 0.92 [ 23.4 ]
26 0.600 [ 15.24 ] 1.23 [ 31.3 ] 1.46 [ 37.2 ] 0.80 [ 20.2 ] 1.07 [ 27.2 ]
36 0.850 [ 21.59 ] 1.48 [ 37.6 ] 1.71 [ 43.5 ] 1.05 [ 26.6 ] 1.32 [ 33.5 ]
40 0.950 [ 24.13 ] 1.58 [ 40.2 ] 1.81 [ 46.1 ] 1.15 [ 29.1 ] 1.42 [ 36.1 ]
50 1.200 [ 30.48 ] 1.83 [ 46.5 ] 2.06 [ 52.4 ] 1.40 [ 35.5 ] 1.67 [ 42.4 ]
68 1.650 [ 41.91 ] 2.28 [ 57.9 ] 2.51 [ 63.8 ] 1.85 [ 46.9 ] 2.12 [ 53.8 ]
80 1.950 [ 49.53 ] 2.58 [ 65.6 ] 2.81 [ 71.5 ] 2.15 [ 54.5 ] 2.42 [ 61.5 ]
100 2.450 [ 62.23 ] 3.08 [ 78.3 ] 3.31 [ 84.2 ] 2.65 [ 67.2 ] 2.92 [ 74.2 ]
Dimensions
Contact
Quantity
Recommended Board Layout
Recommended Panel Cut-out
3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ Mini D Ribbon (MDR) Connectors
.050″ Boardmount Thru-Hole Right Angle Receptacle-Shielded 102 Series
(Viewed from Connector Side for 20, 36, 40, 68, 80 and 100 position only)
Recommended Board Layout
Position 3
Position 2
Position 1
Ground Lock*: .102 ± .003 Dia 2X
[ 2.60 ]
Screw Lock: .110 ± .003 Dia (14-40 pos) 2X
[ 2.8 ]
Screw Lock: .125 ± .003 Dia (50-100 pos) 2X
[ 3.2 ]
* Plated thru hole for .063″ board thickness
.075 Typ
[ 1.90 ]
Edge of PC Board
.19 Max
[ 4.8 ]
2X .16
[ 4.0 ]
2X .20
[ 5.0 ]
.050 Typ
[ 1.27 ]
Last Position
.19
[ 4.9 ]
.16
[ 4.1 ]
.028 ± .003 Dia Typ
[ 0.71 ]
.075
[ 1.90 ] B ± .004
A
Position
Position 3
Position 2
Position 1
3X .075
[ 1.90 ]
Edge of PC Board
.19 Max
[ 4.8 ]
2X .16
[ 4.0 ]
B ± .004
A
.028 ± .003 Dia Typ
[ 0.70 ]
.075
[ 1.90 ]
.16
[ 4.1 ]
.19
[ 4.9 ]
.050 Typ
[ 1.27 ]
2X .20
[ 5.0 ]
Last Position
Ground Lock*: .102 ± .003 Dia 2X
[ 2.60 ]
Screw Lock: .110 ± .003 Dia (14-40 pos) 2X
[ 2.8 ]
Screw Lock: .125 ± .003 Dia (50-100 pos) 2X
[ 3.2 ]
* Plated thru hole for .063″ board thickness
(For 14, 26 and 50 position only)
Position
Recommended Board Layout
TS-0531-B
Sheet 3 of 3
.319 ± .004
[ 8.1 ]
C ± .004
R .060
[ 1.5 ]
D ± .004
Recommended Panel Cut-out
Note: Panel thickness .079 [ 2.00 ] Max.
AB
20 0.450 [ 11.43 ] 1.081 [ 27.45 ]
36 0.850 [ 21.59 ] 1.481 [ 37.61 ]
40 0.950 [ 24.13 ] 1.581 [ 40.15 ]
68 1.650 [ 41.91 ] 2.281 [ 57.93 ]
80 1.950 [ 49.53 ] 2.581 [ 65.55 ]
100 2.450 [ 62.23 ] 3.081 [ 78.25 ]
Contact
Quantity
Dimensions
AB
14 0.300 [ 7.62 ] 0.931 [ 23.64 ]
26 0.600 [ 15.24 ] 1.231 [ 31.26 ]
50 1.200 [ 30.48 ] 1.831 [ 46.50 ]
Contact
Quantity
Dimensions
CD
14 .78 [ 19.9 ] .93 [ 23.64 ]
20 .94 [ 23.8 ] 1.08 [ 27.45 ]
26 1.09 [ 27.6 ] 1.23 [ 31.26 ]
36 1.33 [ 33.9 ] 1.48 [ 37.61 ]
40 1.44 [ 36.5 ] 1.58 [ 40.15 ]
50 1.69 [ 42.8 ] 1.83 [ 46.50 ]
68 2.13 [ 54.2 ] 2.28 [ 57.93 ]
80 2.44 [ 61.9 ] 2.58 [ 65.55 ]
100 2.94 [ 74.6 ] 3.08 [ 78.25 ]
Contact
Quantity Dimensions
Regulatory Information Appendix
3M Electronic Solutions Division/Interconnect
EUROPE
Appendix E1: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product is RoHS Compliant 2005/95/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E2: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in the compliant pin area in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/747/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E3: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment as
amended by Commission Decision 2005/618/EC.
This product contains lead in the solder tail area in excess of the maximum concentration value allowed.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E4: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains decaBDE in the insulating material in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/717/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
RIA-2217B-c
Frfiqlfififigmfigfifiifiqzfififig Name and Content nf Hazardous Substances or Elements
3511mm fi‘fifi'éémfigxzfci% (Hazardous Subs anucs or Elcmunts)
(PM! or Component Name) 53%) J< (an="" is.="" (ca)="" nm“="" mm»="" m:="" was)="" 59$.="" m5="" (pam-l)="" %t€1m(conmcx="" plating)="" x="" o="" o="" o="" o="" o="" -znoe="" mimmjm-mfiu="" in="" (indmales="" [hm="" mm»="" 1:="" far="" um,="" pm="" is="" below="" ”u;="" mm="" r0quircmvn|="" in="" o:="" fiwiz‘fi’fifi'fimfiltiafimhfifi‘fl/fiufiw1???elwisl/tux="" humraom="" suhsumuo="" ('unhlincd="" v'n="" ml="" “r="" 1hr="" humugrncnu-i="" lruchr="" sj/tm="" 72006)="" x:="" {méfi'fifi'fi‘mfiiwéiaw‘wfiimlw/wwh’jfimaeujsi/t!136372006="" mmmmmmwzz.="" (tndlcates="" um="" [his="" hazardous="" substance="" contained="" in="" at="" least="" one="" 01="" the="" homogeneuus="" mmenals="" used="" mr="" this="" pun="" is="" above="" me="" mm="" rcmnrcmcnt="" m="" sj/t1136372006.)="">
Appendix E5: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical and Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in excess of the maximum concentration value allowed but is compliant by exemption under
Item 6 of the Annex to the Directive.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
CHINA
Appendix C1: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means
that the product or part does not contain any of the following substances in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls
or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix C2: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls
or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.
RIA-2217B-c
r" rfivfllfififixwfifltlufifrfl$flfl<fii name="" and="" content="" of="" hazardous="" substances="" or="" elements="" w!="" “w="" 4114:4j‘i’w/edrilk="" (hazardous="" substances="" or="" elements)="" (i’m="" nv'="" (‘nnrnncnt="" \am)="" 6mm="" i="" um="" 94="" (an="" 721%="" (mun="" gwflfi="" (mm)="" m="" fin="" lpbde)="" 05:04an="" alloy)="" x="" o="" o="" o="" o="" o="" l!="" mm="" mm="" mm:="" k="" rm="" 1m="" 1v="" 0:="" k/m’mn‘rrfl="" mmm.‘="" .n="" m="" m'="" m="" anmmw="" mm="" x:="" jélxw'm="" quwwjw/m="" wnmmud="" m="" at="" low="" mm="" m="" we="" howngunuuuc="" mom="" .="" 3.1="" u="" ‘="" mum="" mu="" warm="" ‘="" h="" mm="" m="" um»="" mmmm="" .n="" wwmswnns)="" :ewmjc="" www-m="" ‘.="" hilsj/thms’zdog="" «.mwmmmmix.="" (inmam="" mm="" nu:="" ha="" .nd="" ror="" um="" pm="" y»="" ulmo="" \hc="" mm="" qumrmmnl="" m="" sj/1ll.="" l)="" r,="" (indmmfls="" um="" um="" hnun’dnus="" “mum="" cumumml="" do“:="" sulwmnu="" zuoe="" )="">fii>
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2007. All rights reserved.
RIA-2217B-c
3
3M Electronics
Interconnect Products
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3m.com/interconnects 3M is a trademark of 3M Company.
Appendix C3: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls
or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.