Omron Electronics Inc-EMC Div 的 G3VM-41,51PR Series 规格书
RoHS compuam
162
DIP
SOP
SSOP
USOP
VSON
Introduction General-purpose Small and High-
load-voltage
Certified Models with
Standards Certification
G3VM-41PR
@
/51PR
High-dielectric-
strength
High-load-voltage Multi-contact-pair
(2a, 2b, and 1a1b)
High-current and
Low-ON-resistance
Small and High-
dielectric-strength
Current-limiting
Low-output-capacitance
and Low-ON-resistance
G3VM-41PR@/51PR
MOS FET Relays USOP, Low-output-capacitance and Low-ON-resistance Type (with Low C × R)
USOP Package with Low Output
Capacitance and ON Resistance
• Load voltage: 40 V or 50 V
• G3VM-41PR12: Low C × R = 4.5 pF·Ω, COFF (standard) = 0.3 pF,
RON (standard) = 15 Ω
• G3VM-41PR6: Low C
× R = 10 pF·Ω, COFF (standard) = 1 pF,
RON (standard) = 10 Ω
• G3VM-41PR10: Low C × R = 5.4 pF·Ω, COFF (standard) = 0.45 pF,
RON (standard) = 12 Ω
• G3VM-41PR11: Low C × R = 4.9 pF·Ω, COFF (standard) = 0.7 pF,
RON (standard) = 7 Ω
• G3VM-41PR5: Low C
× R = 10 pF·Ω, COFF (standard) = 10 pF,
RON (standard) = 1 Ω
• G3VM-51PR: Low C
× R = 12 pF·Ω, COFF (standard) = 12 pF,
RON (standard) = 1 Ω
■Application Examples
■Ordering Information
Note: To order tape packaging for Relays with surface-mounting terminals, add "(TR05)" to the end of the model number.
Tape-cut USOPs are packaged without humidity resistance. Use manual soldering to mount them.
Refer to common precautions.
*The AC peak and DC value are given for the load voltage and continuous load current.
Note: The actual product is marked differently from the
image shown here.
RoHS Compliant
■Package (Unit : mm, Average) ■Model Number Legend
Package Contact form Terminals Load voltage
(peak value) *
Continuous
load current
(peak value) *
Tape cut packaging Tape packaging
Model
Minimum
package
quantity
Model
Minimum
package
quantity
USOP4 1a
(SPST-NO)
Surface-mounting
Terminals
40 V
100 mA G3VM-41PR12
1 pc.
G3VM-41PR12(TR05)
500 pcs.
120 mA G3VM-41PR6 G3VM-41PR6(TR05)
G3VM-41PR10 G3VM-41PR10(TR05)
140 mA G3VM-41PR11 G3VM-41PR11(TR05)
300 mA G3VM-41PR5 G3VM-41PR5(TR05)
50 V 300 mA G3VM-51PR G3VM-51PR(TR05)
• Semiconductor test equipment
• Test & measurement equipment
• Communication equipment
• Data loggers
2.2 3.25
1.65
103
2PA
Note: The actual product is marked differently
from the image shown here.
USOP 4-pin
G3VM-@ @ @ @ @
12345
1. Load Voltage
4: 40 V
5: 50 V
4. Additional functions
R: Low On-resistance
3. Package
P: USOP 4-pin
2. Contact form
1: 1a (SPST-NO)
5. Other informations
When specifications overlap, serial
code is added in the recorded order.
DIP
SOP
SSOP
USOP
VSON
Introduction General-purpose
Small and High-
load-voltage
Certified Models with
Standards Certification
G3VM-41PR
@
/51PR
High-dielectric-
strengthHigh-load-voltage
Multi-contact-pair
(2a, 2b, and 1a1b)
High-current and
Low-ON-resistance
Small and High-
dielectric-strength Current-limiting
Low-output-capacitance
and Low-ON-resistance
163
G3VM-41PR@/51PR MOS FET Relays
■Absolute Maximum Ratings (Ta = 25°C)
Note: 1. The dielectric strength between the input and output was checked by applying voltage between all pins as a group on the LED side and all
pins as a group on the light-receiving side.
■Electrical Characteristics (Ta = 25°C)
■Recommended Operating Conditions
For usage with high reliability, Recommended Operation Conditions is a measure that takes into account the derating of Absolute
Maximum Ratings and Electrical Characteristics.
Each item on this list is an independent condition, so it is not simultaneously satisfy several conditions.
Item Symbol
G3VM-41PR12
G3VM-41PR6
G3VM-41PR10 G3VM-41PR11
G3VM-41PR5 G3VM-51PR
Unit Measurement conditions
Input
LED forward current IF50 mA
LED forward current reduction rate ΔIF/°C −0.5 mA/°C Ta≥25°C
LED reverse voltage VR5V
Connection temperature TJ125 °C
Output
Load voltage (AC peak/DC) VOFF 40 50 V
Continuous load current (AC peak/DC) IO100 120 140 300 mA
ON current reduction rate ΔIO/°C −1.0 −1.2 −1.4 −3mA/°C Ta≥25°C
Pulse ON current lop 300 360 420 900 mA t=100 ms, Duty=1/10
Connection temperature TJ125 °C
Dielectric strength between I/O (See note 1.) VI-O 500 Vrms AC for 1 min
Ambient operating temperature Ta −40 to +85 °C With no icing or condensation
Ambient storage temperature Tstg −40 to +125 °C
Soldering temperature −260 °C 10 s
Item Symbol
G3VM-41PR12
G3VM-41PR6
G3VM-41PR10 G3VM-41PR11
G3VM-41PR5 G3VM-51PR
Unit Measurement conditions
Input
LED forward voltage VF
Minimum 1.0
V IF=10 mATypical 1.15
Maximum 1.3
Reverse current IRMaximum 10 μAVR=5 V
Capacitance between terminals CTTypical 15 pF V=0, f=1 MHz
Trigger LED forward current IFT
Typical 1.0 0.6 0.5 1.0 0.6 0.5 mA IO=100 mA
Maximum 3
Release LED forward current IFC Minimum 0.1 0.2 mA IOFF=10 μA
Output
Maximum resistance with
output ON RON
Typical151012 7 1 ΩIF=5 mA, t<1 s
IO=Continuous load current ratings
Maximum 20 15 14 10 1.5
Current leakage when the relay
is open ILEAK Maximum 1 0.2 1 nA VOFF=Load voltage ratings
Capacitance between terminals COFF
Typical 0.3 1 0.45 0.7 10 12 pF V=0, f=100 MHz, t<1 s
Maximum 0.6 2 0.8 1.3 14 −
Capacitance between I/O terminals CI-O Typical 0.4 pF f=1 MHz, VS=0 V
Insulation resistance between I/O
terminals RI-O
Minimum 1000 MΩVI-O=500 VDC, ROH≤60%
Typical 108
Turn-ON time tON
Typical 0.04 0.05 0.03 0.04 0.2
ms IF=5 mA, RL=200 Ω, VDD=20 V
(See note2.)
Maximum 0.2 0.5
Turn-OFF time tOFF
Typical 0.12 0.16 0.2 0.14 0.2 0.1
Maximum 0.2 0.3 0.2 0.3 0.4
Equivalent rise time ERT Typical −40 ps IF=5 mA, VDD=0.25 V,
Tr(in)=25 ps (See Note.3)
Maximum −90
Note: 2. Turn-ON and Turn-OFF Times Note: 3. Equivalent Rise Time
Item Symbol
G3VM-41PR12
G3VM-41PR6
G3VM-41PR10 G3VM-41PR11
G3VM-41PR5 G3VM-51PR Unit
Load voltage (AC peak/DC) VDD Maximum 32 40 V
Operating LED forward current IF
Minimum 5
mA
Typical 7.5
Maximum 20
Continuous load current (AC peak/DC) IOMaximum 100 120 140 300
Ambient operating temperature Ta Minimum −20 °C
Maximum 65
V
OUT
I
F
tON tOFF
10% 90%
IF1
2
4
3
RLVDD
VOUT
0V
250mV
90%
10%
tr
out
tr
in
0V
250mV
90%
10%
0V
250mV
90%
10%
0V
250mV
90%
10%
ERT=√(tr
out2
−tr
in2
)
Input waveform Output waveform
H W H
{ f
/ M g
H W t m
164
G3VM-41PR@/51PR MOS FET Relays
DIP
SOP
SSOP
USOP
VSON
Introduction General-purpose Small and High-
load-voltage
Certified Models with
Standards Certification
G3VM-41PR
@
/51PR
High-dielectric-
strength
High-load-voltage Multi-contact-pair
(2a, 2b, and 1a1b)
High-current and
Low-ON-resistance
Small and High-
dielectric-strength
Current-limiting
Low-output-capacitance
and Low-ON-resistance
■Engineering Data
zLED forward current vs.
Ambient temperature
zContinuous load current vs.
Ambient temperature
zLED forward current vs.
LED forward voltage
zContinuous load current vs.
On-state voltage
G3VM-41PR6/41PR5 G3VM-41PR12/41PR10/41PR11/51PR
zOn-state resistance vs.
Ambient temperature
zTrigger LED forward current vs.
Ambient temperature
G3VM-41PR6/41PR5 G3VM-41PR12/41PR10/41PR11/51PR
zTurn ON, Turn OFF time vs.
LED forward current
G3VM-41PR6/41PR5 G3VM-41PR12/41PR10/41PR11 G3VM-51PR
I
F
- Ta
Ambient temperature Ta (°C)
LED forward current I
F
(mA)
(Maximum value)
0
20
10
30
50
40
60
-40 0 20-20 40 60 80 100
I
O
- Ta
Ambient temperature Ta (°C)
Continuous load current I
O
(mA)
(Maximum value)
100
50
0
200
150
300
250
350
-40 -20 0 20 40 60 80 100
G3VM-51PR
G3VM-41PR11
G3VM-41PR10
G3VM-41PR12
G3VM-41PR5
G3VM-41PR6
I
F
- V
F
LED forward voltage V
F
(V)
LED forward current I
F
(mA)
(Average value)
0.1
1
10
100
0.8 1 1.2 1.4 1.6
Ta=25°C
I
O
- V
ON
On-state voltage V
ON
(V)
Continuous load current I
O
(mA)
(Average value)
-400
-300
-200
-100
0
100
200
300
400
-1.5 -1 -0.5 0 0.5 1 1.5
Ta=25°C
I
F
=5mA, t<1s
G3VM-41PR5
G3VM-41PR6
I
O
- V
ON
On-state voltage V
ON
(V)
Continuous load current I
O
(mA)
(Average value)
-400
-300
-200
-100
0
100
200
300
400
-1.5 -1 -0.5 0 0.5 1 1.5
G3VM-51PR
G3VM-41PR11
G3VM-41PR10
G3VM-41PR12
G3VM-41PR10 :
Ta=25°C, I
F
=5mA
G3VM-41PR11/
41PR12/51PR :
Ta=25°C, I
F
=5mA, t<1s
RON - Ta
Ambient temperature Ta (°C)
On-state resistance RON (Ω)
(Average value)
0
2
4
6
8
10
12
14
16
18
20
-40 -20 0 20 40 60 80 100
IO=Continuous Load
Current Ratings
IF=5mA, t<1s
G3VM-51PR
G3VM-41PR11
G3VM-41PR10
G3VM-41PR12
G3VM-41PR5
G3VM-41PR6
IFT - Ta
Ambient temperature Ta (°C)
Trigger LED forward current IFT (mA)
(Average value)
0
1
2
-40 -20 0 20 40 60 80 100
IO=100mA
t<1s
G3VM-41PR5
G3VM-41PR6
IFT - Ta
Ambient temperature Ta (°C)
Trigger LED forward current IFT (mA)
(Average value)
0
1
2
-40 -20 0 20 40 60 80 100
IO=100mA
t<1s
G3VM-41PR11
G3VM-41PR10
G3VM-41PR12
G3VM-51PR
t
ON
, t
OFF
- I
F
LED forward current I
F
(mA)
Turn ON, Turn OFF time t
ON
, t
OFF
(μs)
(Average value)
10
1
100
1000
110100
t
ON
t
OFF
t
ON
G3VM-41PR5
G3VM-41PR6
G3VM-41PR5
G3VM-41PR6
V
DD
=20V
R
L
=200Ω
Ta=25°C
t
ON
, t
OFF
- I
F
LED forward current I
F
(mA)
Turn ON, Turn OFF time t
ON
, t
OFF
(μs)
(Average value)
10
1
100
1000
110100
G3VM-41PR11
G3VM-41PR10
G3VM-41PR12
G3VM-41PR11
G3VM-41PR10
G3VM-41PR12
t
ON
t
OFF
V
DD
=20V
R
L
=200Ω
Ta=25°C
t
OFF
t
ON
, t
OFF
- I
F
LED forward current I
F
(mA)
Turn ON, Turn OFF time t
ON
, t
OFF
(μs)
(Average value)
10
1
100
1000
110100
t
ON
t
OFF
V
DD
=20V
R
L
=200Ω
Ta=25°C
m
<~‘ l4="" :pztw="" ,="" l="" h="" fl="" h="" a1:="" f7="" 4;="" w="" e="" ,="">~‘>
DIP
SOP
SSOP
USOP
VSON
Introduction General-purpose
Small and High-
load-voltage
Certified Models with
Standards Certification
G3VM-41PR
@
/51PR
High-dielectric-
strengthHigh-load-voltage
Multi-contact-pair
(2a, 2b, and 1a1b)
High-current and
Low-ON-resistance
Small and High-
dielectric-strength Current-limiting
Low-output-capacitance
and Low-ON-resistance
165
G3VM-41PR@/51PR MOS FET Relays
■Engineering Data
zTurn ON, Turn OFF time vs.
Ambient temperature
G3VM-41PR6/41PR5 G3VM-41PR12/41PR10/41PR11 G3VM-51PR
zOutput terminal capacitance vs.
Load voltage
zCurrent leakage vs.
Load voltage
G3VM-41PR6/41PR5 G3VM-41PR12/41PR10/41PR11/51PR
t
ON
, t
OFF
- Ta
Ambient temperature Ta (°C)
Turn ON, Turn OFF time t
ON
, t
OFF
(μs)
(Average value)
10
100
1000
-40 -20 0 20 40 60 80 100
t
OFF
t
ON
t
OFF
G3VM-41PR5
G3VM-41PR6
V
DD
=20V
R
L
=200Ω
I
F
=5mA
t
ON
t
ON
, t
OFF
- Ta
Ambient temperature Ta (°C)
Turn ON, Turn OFF time t
ON
, t
OFF
(μs)
(Average value)
10
100
1000
-40 -20 0 20 40 60 80 100
t
OFF
G3VM-41PR11
G3VM-41PR10
G3VM-41PR12
G3VM-41PR11
G3VM-41PR10
G3VM-41PR12
V
DD
=20V
R
L
=200Ω
I
F
=5mA
t
ON
t
OFF
t
OFF
t
ON
t
ON
, t
OFF
- Ta
Ambient temperature Ta (°C)
Turn ON, Turn OFF time t
ON
, t
OFF
(μs)
(Average value)
10
100
1000
-40 -20 0 20 40 60 80 100
t
ON
t
OFF
V
DD
=20V
R
L
=200Ω
I
F
=5mA
COFF - VOFF
Load voltage VOFF (V)
Output terminal capacitance COFF/COFF(0V)
(Average value)
0
0.2
0.4
0.6
0.8
1
010203040
Ta=25°C
G3VM-51PR
G3VM-41PR11
G3VM-41PR10
G3VM-41PR12
G3VM-41PR5
G3VM-41PR6
I
LEAK
- V
OFF
Load voltage V
OFF
(V)
Current leakage I
LEAK
(pA)
(Average value)
0
10
20
01020304050
Ta=25°C
G3VM-41PR5
G3VM-41PR6
I
LEAK
- V
OFF
Load voltage V
OFF
(V)
Current leakage I
LEAK
(pA)
(Average value)
0
10
20
01020304050
Ta=25°C
G3VM-51PR
G3VM-41PR11
G3VM-41PR10
G3VM-41PR12
summmoummg Yermlnnls
166
G3VM-41PR@/51PR MOS FET Relays
DIP
SOP
SSOP
USOP
VSON
Introduction General-purpose Small and High-
load-voltage
Certified Models with
Standards Certification
G3VM-41PR
@
/51PR
High-dielectric-
strength
High-load-voltage Multi-contact-pair
(2a, 2b, and 1a1b)
High-current and
Low-ON-resistance
Small and High-
dielectric-strength
Current-limiting
Low-output-capacitance
and Low-ON-resistance
■Appearance / Terminal Arrangement / Internal Connections
■Dimensions (Unit: mm)
■Approved Standards
UL recognized
■Safety Precautions
• Refer to the Common Precautions for All MOS FET Relays for precautions that apply to all MOS FET Relays.
●Appearance ●Terminal Arrangement/Internal Connections
(Top View)
Note: The actual product is marked differently from the image shown here.
Actual Mounting Pad Dimensions
(Recommended Value, Top View)
Approved Standards Contact form File No.
UL recognized 1a
(SPST-NO) E80555
2P1
103
USOP 4-pin
USOP (Ultra Small Outline Package)USOP (Ultra Small Outline Package)
Note: 1. The actual product is marked differently from the image shown here.
Note: 2. "G3VM" does not appear in the model number on the Relay.
OMRON mark
Pin 1 mark
Model name *
LOT NO.
*Actual model name marking for
each model
Model Marking
G3VM-41PR12 4PC
G3VM-41PR6 4P6
G3VM-41PR10 4PA
G3VM-41PR11 4PB
G3VM-41PR5 4P5
G3VM-51PR 5P0
3.25
2.05
2.2
2.85 0.2
1.27
(0.4)
(0.35)
1.65
0.15
Surface-mounting Terminals
Weight: 0.03 g
Unless otherwise specified, the dimensional
tolerance is ± 0.2 mm.
2.9
0.85
0.8
1.27
Unless otherwise specified, the dimensional
tolerance is ± 0.2 mm.