Amphenol SSI Technologies 的 P61 Product Overview 规格书
SS! Technologies, LLC
7an Amphennl Companyi
ssi-sensors.com1
Data Sheet
Copyright © 2019, SSI Technologies, LLC Doc. P61-DS — Rev. 01
The Pressure/Temperature MediaSensorTM (P61) family of bulk
micromachined, absolute, and sealed pressure transducers and
transmitters are for both harsh and benign media with superior
accuracy.
• Refrigeration • HVAC • Fuel Cells • Process Controls • Agriculture • Pumps
• Hydraulics • Pneumatics
fi
ff
-40 C to 105 C -40 C to 105 C -40 C to 105 C
-40 C to 105 C -40 C to 105 C -40 C to 105 C
3X FS 3X FS 3X FS
10X FS or 15,000 PSI 10X FS or 15,000 PSI 10X FS or 15,000 PSI
5 ± 0.5 Volts 8 to 30 Volts 8 to 30 Volts
< 6 mA < 3 mA Not Applicable
Not Applicable
ssi-sensors.com2Copyright © 2019, SSI Technologies, LLC Doc. P61-DS — Rev. 01
6Cycles
250 Cycles
4 Hours
10 V/m
250 Hours
Grams
Any gas or liquid compatible with 304L and 316L stainless steel. (Including but not limited to motor oil,
flfl
in media isolated mediums.
fi
Harness
Length
A
0.00 = Inches
[00.0] = Millimeters
Vin Vin (8-30)
NA
Vout
Thermistor Thermistor
Blue Thermistor Thermistor
PVC
PVC
Black
White
Yellow
Red Blue
ssi-sensors.com3Copyright © 2019, SSI Technologies, LLC Doc. P61-DS — Rev. 01
TM
Pressure (100 - 3,000 PSI)
A = Absolute (100 - 3,000 PSI)
= Sealed Gauge (100 - 3,000 PSI)
fi
304L Hex
A 7/8" 1/4 NPT
(Inner PVC: 16 mil)
= 12"
= 18"
= 24"
= 36'
= 72"
= 0.5 - 4.5 V (5 V input only)
= 1 - 5 V (8 to 30 V input only)
20 mA = 4 - 20 mA (8 to 30 V input only)
*Other lengths available - contact factory.
MOQ's will apply.
(NTC Thermistor)
A
B
C
=
=
=
10 kohm at 25 °C
100 kohm at 25 °C
5 kohm at 25 °C
Amphenol
Advanced Sensors
SSI Technologies, LLC
fan Amphuw‘ Company 7
Contact
SSI Technologies, LLC
3200 Palmer Drive, Janesville, WI 53546
ssi-sensors.com
1 (608) 757-2000
4Copyright © 2019, SSI Technologies, LLC
Warranty
LIMITED WARRANTY: All SSI products are warranted against defective materials and workmanship for a period of one (1)
year from the date of delivery to the original purchaser. Any product that is found to be defective within the one year period will
be replaced at the discretion of SSI. THIS WARRANTY IS IN LIEU OF ALL OTHER WARRANTIES, EXPRESS OR IMPLIED,
OF MERCHANTABILITY, FITNESS FOR PARTICULAR PURPOSE, PERFORMANCE, OR OTHERWISE. SSI is not an ex-
pert in the customer's technical field and therefore does not warrant the suitability of its products for the applications selected
by the customer. SSI accepts no responsibility for misuse, misapplication or unauthorized modification of its products.
LIMITATION OF LIABILITY: SSI's obligation under this limited warranty is strictly and exclusively limited to the repair or
replacement free of charge of such articles as are found to be defective in material or workmanship on the condition that the
purchaser gives prompt written notice to SSI of any claim to breach of warranty within the warranty period, and, if
requested, returns the defective articles to SSI. SSI will not assume any expenses or liability for repairs made to its articles
outside of its plant, without its prior written consent. SSI reserves the right to satisfy its warranty obligation in full, with respect
to defective articles, by the payment to the purchaser of all sums paid by the purchaser to SSI for such articles. IN NO
EVENT SHALL SSI BE LIABLE FOR CLAIMS (BASED UPON BREACH OF EXPRESS OR IMPLIED WARRANTY, NEG-
LIGENCE OR OTHERWISE) FOR ANY DAMAGES, WHETHER DIRECT, IMMEDIATE, INCIDENTAL, FORESEEABLE,
CONSEQUENTIAL, OR SPECIAL.
Terms & Conditions
Please visit [https://www.ssi-sensors.com/contact/supplier-portal] for information regarding the SSI Technologies, LLC Terms &
Conditions.
Doc. P61-DS — Rev. 01 — 02/01/2019
Note: Specs are subject to change without notice.
Made In USA
SSI Technologies, LLC is an Amphenol Advanced Sensors company.