HARTING 的 09120084806 规格书
HAR'I’ING
V
Pushlng Performance
Product data sheet
09 12 008 4806
Han-Power S with 1x Han Q4/2-F; 4-6mm²
Han-Power S with 1x Han Q4/2-F; 4-6mm²
Image is for illustration purposes only. Please refer to product description.
Part number 09 12 008 4806
Specification Han-Power S with 1x Han Q4/2-F;
4-6mm²
HARTING eCatalogue https://b2b.harting.com/09120084806
Identification
Category Energy distributors
Series of hoods/housings Han-Power® S
Element Energy distributor
Specification
With 1x Han® Q 4/2
Female insert
in Han-Compact® Hoods
Version
Termination method IDC insulation displacement termination
for stranded wires according to IEC 60228 Class 5
Number of contacts 4
further contacts + 2 additional signal contacts
PE contact Yes
Technical characteristics
Conductor cross-section 4...6 mm²
Rated current 40A
Rated voltage conductor-earth 400V
Rated voltage conductor-conductor 690V
Rated impulse voltage 6kV
Pollution degree 3
Rated current (signal) 10A
Rated voltage (signal) 250V
Rated impulse voltage (signal) 4kV
Page1/3 | Creation date2021-10-01 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to
the user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric Stiftung & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com
o
HARTING
V
Pushing Performance
Product data sheet
09 12 008 4806
Han-Power S with 1x Han Q4/2-F; 4-6mm²
Technical characteristics
Pollution degree (signal) 3
Rated voltage acc. to UL 600V
Rated voltage acc. to UL (signal) 250V
Insulation resistance >1010 Ω
Limiting temperature -40...+125°C
Mating cycles ≥500
Degree of protection acc. to IEC 60529 IP65
Material properties
Material (contacts) Copper alloy
Material (hood/housing) Polycarbonate (PC)
Colour (hood/housing) RAL 9005 (jet black)
Material (seal) NBR
Material (locking) Polyamide (PA)
Material flammability class acc. to UL94 V-0
RoHS compliant with exemption
RoHS exemptions 6(c): Copper alloy containing up to 4 % lead by weight
ELV status compliant with exemption
China RoHS 50
REACH Annex XVII substances No
REACH ANNEX XIV substances No
REACH SVHC substances Yes
REACH SVHC substances Lead
ECHA SCIP number 564b7d75-7bf6-4cfb-acb1-2168eb61b675
California Proposition 65 substances Yes
California Proposition 65 substances Nickel
Lead
Specifications and approvals
Specifications EN 60664-1
IEC 61984
CE Yes
Page2/3 | Creation date2021-10-01 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to
the user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric Stiftung & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com
HAETING
v
Pulhllu Perhrm-nu
Product data sheet
09 12 008 4806
Han-Power S with 1x Han Q4/2-F; 4-6mm²
Commercial data
Packaging size 1
Net weight 333g
Country of origin Germany
European customs tariff number 85366990
eCl@ss 27142409 Small distribution board
Page3/3 | Creation date2021-10-01 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to the
user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric Stiftung & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com