得捷的物流还是很快的,从大漂亮国发货5天左右就到我手里了,周末收到的看下包装很结实,管料300多颗完好无损。
LM317M是一款可调式三端正电压稳压器,能够在1.2V至37V输出电压范围内提供超过500mA的电流。该稳压器使用极其简便,仅需两个外部电阻即可设定输出电压。此外,它采用内部限流、热关断和安全区域补偿功能,使其本质上具备防烧毁保护。
这款稳压器适用于多种应用场景,包括本地板载稳压。该器件还能构成特别简单的可调开关稳压器、可编程输出稳压器;若在调整端与输出端之间连接固定电阻,LM317M更可用作精密电流稳压器。
我们按照手册给出的参考电路,输入24V~14V,输出10V,搭建一个实际的电路,如下:
焊接完毕,我们看下空载,我们输入16V,实际转换为9.82V
拉一下负载看下,一个是400ma一个是500ma,效果都还可以,符合实际需求的。500ma时电压为9.80V,400ma电压为9.785V。可以看下转化效率都很高的输入输出电流差不多,至少95%以上。以下是500ma时电压负载的显示图:
总结:从这个简单的测试可以看出,LM317的性能还是不错的,转化效率也很高,很符合我们的日常设计需求。此外,我也是得捷老客户了,这些年一直在得捷官网下料。得捷从下料开始就会通过邮件汇报物料当前物流进展,让客户一目了然,稳定可靠且物料有品质保证。