所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
The nPM1100 Evaluation Kit (EK) is a tool for evaluating the nPM1100 power management IC (PMIC) and evaluate its features for your application. The kit features switches for all selectable settings, buttons to enter and exit ship mode and connectors for batteries, USB and headers for all pins on the PMIC. The nPM1100 is a PMIC with a highly efficient dual-mode configurable buck regulator and integrated battery charger, whilst maximizing battery life.
DC2663A is a Demonstration kit of the DC2662A receiver board, featuring the LTC4126EDC, the DC2661A single switch transmitter board featuring the LTC6992 and the DC2687A application-sized receiver board featuring the LTC4126EDC. The DC2662A can charge a single Li-Ion battery at up to 7.5 mA with an air gap of 2.0 mm to 4.0 mm.
The MCP7383XEV-DIBC AC/USB Dual Input Battery Charger Evaluation Board demonstrates Microchip's stand-alone Linear Li-Ion Battery Charger. In this case the MCP73837 with Power-Good Monitor function. The MCP73837 require only minimum components to implement a complete battery charge management circuit.
The MCP7383XEV-DIBC AC/USB Dual Input Battery Charger Evaluation Board demonstrates Microchip's stand-alone Linear Li-Ion Battery Charger. In this case the MCP73838 with Timer Enable function. The MCP73838 require only minimum components to implement a complete battery charge management circuit.
The ADP5360CB-EVALZ evaluation board combines one high performance linear charger for a single lithium-ion (Li-Ion)/lithium-polymer (Li-Poly) battery with a programmable, ultralow quiescent current fuel gauge and battery protection circuit, one ultralow quiescent buck, one buck boost switching regulator, and a supervisory circuit
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址