The EV6543H-L-00A is an evaluation board for the MP6543HGL, a three-phase brushless DC motor driver.
The EV6543H-L-00A operates from a maximum 22V supply voltage. It integrates three halfbridges consisting of six N-channel power MOSFETs. The rotor position information is provided by the Hall sensors assembled in the motor, and the driving control signals are generated by the external controller, such as an MCU or FPGA.
FEATURES
Wide 3V to 22V Input Voltage Range
Built-In 3.3V, 100mA LDO Regulator
Integrated Bidirectional Current-SenseAmplifiers
Supports 100% Duty Cycle Operation
EN/PWM Logic Input
Over-Current Protection (OCP),
Over-Temperature Protection (OTP)
Fault Indication Output
APPLICATIONS
Three-Phase Brushless DC Motors and Permanent Magnet Synchronous Motors
Drones
Robotics
Manufacturer | Monolithic Power Systems Inc. |
---|---|
Category | Motor Control |
Eval Board Part Number | 1589-EV6543H-L-00A-ND |
Eval Board Supplier | Monolithic Power Systems Inc. |
Eval Board |
Normally In Stock
|
Voltage In |
3 ~ 22 V
|
Number of Motors and Type |
1, 3-Ph BLDC Motor
1, 3-Ph PMSM Motor |
Power / Current Out |
2 A
|
Features |
Current Limit (Adj. or Fixed)
Current Sensing Fault Indication LDO Regulator(s), On-Chip Over Current Protection Over Voltage Protection Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out Voltage Reference |
Component Count + Extras |
20 + 27
|
Application / Target Market |
Drones
Robotics |
Design Author |
Monolithic Power Systems Inc.
|
Main I.C. Base Part |
MP6543
|
Date Created By Author | |
Date Added To Library | 2022-11 |