The EVALSTDRIVE101 is a demonstration board based on the STDRIVE101, a three-phase gate driver, and the STL110N10F7 power MOSFETs. The EVALSTDRIVE101 is designed to drive three-phase brushless DC motors and it can be interfaced with different STM32 microcontrollers through the motor control connector.
The EVALSTDRIVE101 board can be configured in single shunt and three-shunt and can support FOC and six-step algorithms in both configurations.
The Hall sensors connector and the phase sensing network present on-board allow to implement both sensor and sensorless algorithms for motion control.
The EVALSTDRIVE101 allows a full evaluation of the STDRIVE101 and its features, including the embedded comparator for overcurrent protection and the drain-source voltage sensing of each power MOSFET.
Input bus voltage from 6 V to 75 V with dedicated monitoring
Output current up to 20 Arms – Power stage based on the STL110N10F7 power MOSFETs
STDRIVE101 embedded features:
Two input strategies (enable / input with adjustable deadtime generation or direct driving with interlocking)
VDS sensing of the power MOSFETs
Overcurrent protection with internal comparator
Three-shunt or single-shunt configurable current sensing
BEMF or Digital Hall sensor circuitries
NTC sensor for PCB temperature monitoring
Motor control connector compatible with a wide range of STM32 boards and systems
Manufacturer | STMicroelectronics |
---|---|
Category | Motor Control |
Eval Board Part Number | 497-EVALSTDRIVE101-ND |
Eval Board Supplier | STMicroelectronics |
Eval Board |
Normally In Stock
|
Voltage In |
6 ~ 75 V
|
Number of Motors and Type |
1, 3-Ph BLDC Motor
1, 3-Ph BLDC, Sensorless 1, 3-Ph PMSM Motor 1, 3-Ph PMSM, Sensorlesss |
Power / Current Out |
20 A rms, (35 A Peak)
|
Features |
Current Limit (Adj. or Fixed)
Current Sensing Encoder Input Hall Input Sensorless Control (FOC) |
Component Count + Extras |
138 + 50
|
Application / Target Market |
HVAC
Motor Control Power Tools Pumps White Goods |
Design Author |
STMicroelectronics
|
Main I.C. Base Part |
STDRIVE101
|
Date Created By Author | 2020-10 |
Date Added To Library | 2021-06 |