The STEVAL-IHM034V2 is a complete motor control kit solution, for the evaluation of STMicroelectronics wide product portfolio targeted at applications where it is necessary to simultaneously drive two motors in sensorless field oriented control (FOC) and perform active power factor correction (PFC) through digital control of a single-stage boost DC-DC converter.
Typical application is in room air conditioners (RACs), where this solution can drive the compressor, the outdoor fan, and the PFC.
The microcontroller unit is the STMicroelectronics ARM™ Cortex-M3 core-based STM32F103RC, which is able to simultaneously carry out all the above mentioned tasks. The board is compatible for use with the STM32F2 series, and with the ARM™ Cortex-M4 core-based STM32F4 series.Motor 1 is powered by the onboard SLLIMM™ (small low-loss intelligent molded module) STGIPS20C60; motor 2 can be powered by an external STMicroelectronics power stage, such as those that can be evaluated by means of the STEVAL-IHM021V2, STEVALIHM024V1, STEVAL-IHM032V1, or STEVAL-IHM035V2.
Simultaneously, the same microcontroller unit drives the onboard boost PFC stage, designed with the STGW35HF60W ultrafast IGBT and the STTH15R06 Turbo2 ultrafast diode.
The STEVAL-IHM034V2 can be used together with the STM32 permanent magnet synchronous motors (PMSM) single/dual FOC software development kit (SDK) v3.2, and successive versions, and its compatible PFC firmware v1.0 plug-in, and successive versions. This user manual provides information on using the STEVAL-IHM034V2 board and its hardware features.
* The boards work from the mains 230V (European range), it is not optimized for the American range.
Manufacturer | STMicroelectronics |
---|---|
Category | Motor Control |
Eval Board Part Number | 497-14515-ND |
Eval Board Supplier | STMicroelectronics |
Eval Board |
Normally In Stock
|
Voltage In |
40 ~ 450 V
230 VAC |
Number of Motors and Type |
2, 3-Ph PMSM, Sensorlesss
|
Power / Current Out |
1.3 kW Nom., 1.7 kW Max
|
Features |
Current Sensing
GUI / Design Software MCU Controlled Over Current Protection Over Voltage Protection Power Factor Correction (PFC) Sensorless Control (FOC) Thermal Protection UART Interface Voltage Sensing Zero Cross Detection |
Component Count + Extras |
216 + 34
|
Application / Target Market |
HVAC
White Goods |
Design Author |
STMicroelectronics
|
Main I.C. Base Part |
STGIPS20C60
STM32F103 |
Date Created By Author | 2013-12 |
Date Added To Library | 2018-12 |