3297: DRV8833 1.5A, 2.7 ~ 10.8V, 2 DC or 1 Stepper Motor Driver

Summary

The DRV8833 device provides a dual bridge motor driver solution for toys, printers, and other mechatronic applications.

The device has two H-bridge drivers, and can drive two DC brush motors, a bipolor stepper motor, solenoids, or other inductive loads. The output driver block of each H-bridge consists of N-channel power MOSFETs configured as an H-bridge to drive the motor windings. Each H-bridge includes circuitry to regulate or limit the winding current.

Internal shutdown funcitons with a fault output pin are provided for overcurrent protection, short-circuit protection, undervoltage lockout, and overtemperuature. A low-power sleep mode is also provided.

The DRV8833 is package in a 16-pin WQFN package with PowerPAD™ (Eco-friendly: RoHS & no Sb/Br).

Features:

  • Dual-H-Bridge Current-Control Motor Driver

    – Can Drive Two DC Motors or One Stepper Motor

    – Low MOSFET ON-Resistance:

    HS + LS 360 mΩ

  • Output Current (at VM = 5 V, 25°C)

    - 1.5-A RMS, 2-A Peak per H-Bridge in RTY Package

  • Outputs Can Be in Parallel for 3A RMS, 4A Peak

  • Wide Power Supply Voltage Range: 2.7 V to 10.8 V

  • PWM Winding Current Regulation and Current Limiting

  • Thermally Enhanced Surface-Mount Packages

Specifications

Manufacturer Adafruit Industries LLC
Category Motor Control
Eval Board Part Number 1528-1795-ND
Eval Board Supplier Adafruit Industries LLC
Eval Board Normally In Stock
Voltage In 2.7 ~ 10.8 V
Number of Motors and Type 2, DC Brush Motors
1, Stepper Motor, BiPolar
1, Stepper Motor, UniPolar
Power / Current Out 1.5 A
Features Current Limit (Adj. or Fixed)
PWM Interface
Component Count + Extras 8 + 18
Application / Target Market Printer, Plotter
Robotics
Security IP Camera
Design Author Adafruit
Main I.C. Base Part DRV8833
Date Created By Author 2015-03
Date Added To Library 2024-05

Eval Board

Order a fully assembled board:

Quantity Available: 180

Quantity:

Media