TAS2770EVM: Mono, 18.3W @ 4Ω, Digital Input, Class-D, IV Sense Audio Amplifier

Summary

The TAS2770EVM provides developers with a simple to use mono evaluation module that can be configured as a stereo solution and as a multi-channel solution. It is powerful tool kit for assessing stereo and mono implementations of the TAS2770 with or without IV sense. Everything needed for evaluating TAS2770 is provided. A stereo or mono speaker protection solution can be evaluated by connecting a TAS2559YZEVM to provide the speaker protection algorithm and processing. The algorithm is controlled and tuned using PPC3. The TAS2559YZEVM and PPC3 add-in are not included and must be ordered separately.

Features:

  • Stereo or Mono evaluation mode USB input

  • Connect up to eight boards

  • Interface to TAS2559YZEVM for speaker protection evaluation

  • Access to TAS2770 add-in PurePath Console 3

Specifications

Manufacturer Texas Instruments
Category Audio Amplifiers
Eval Board Part Number 296-48244-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Amplifier Type Class D
Number of Outputs Mono
Output Power (RMS) @ Load 18.3 W @ 4 Ω
Voltage In 4.5 ~ 16 V
THD+N (1kHz) @ Conditions < 0.01% @ 1 W (8 Ω + 33 µH, 8.4 V)
< 0.01% @ 1 W (8 Ω + 33 µH, 12.6 V)
< 0.01% @ 1 W (4 Ω + 33 µH, 8.4 V)
< 0.01% @ 1 W (4 Ω + 33 µH, 12.6 V)
Features Click and Pop Suppression
I²C Interface
I²S Interface
Over Current Protection
Short Circuit Protection
Thermal Protection
Efficiency @ Conditions >85%, 8.4V in, 8 Ω @ 0.2 ~ 6 W
>80%, 8.4V in, 4 Ω @ 0.2 ~ 9 W
Standby Current [Typical] 1 µA
Quiescent Current [Typical] 12.5 mA
Component Count + Extras 173 + 70
Application / Target Market Audio: Powered Speakers
Cell Phones
Computers
RF: Home Automation
Design Author Texas Instruments
Main I.C. Base Part TAS2770
Quiescent Current [Maximum] 1 µA
Standby Current [Maximum] 10 mA
Date Created By Author 2017-12
Date Added To Library 2025-06

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: