As dual board net systems (vehicles with both a 12 V and 48 V bus) increase in popularity, high power, bidirectional 48 V to 12 V DC/DC converters have become key building blocks in the architecture of today’s automobiles.
To optimize overall vehicle efficiency, energy must be transferred in either direction between the 12 V and 48 V batteries, depending on the vehicle’s electrical demands and the state of the batteries’ health, which can be achieved with this converter design.
This 1 kW, 48 V to 12 V buck-boost converter features two modular power stages capable of 500 W each. Symmetrical interleaving of both phases reduces the current ripple, while each phase is equipped with protection MOSFETs that can isolate the phase in case of failure and limit inrush current.
The converter can automatically switch between buck and boost operation, while its switching frequency of 185 kHz leads to a compact form factor.
FEATURES
• Bidirectional 48 V to 12 V converter
• 2-phase interleaved operation
• Automatic buck and boost selection
• Voltage and current regulation
• Inrush current control
• Overvoltage protection
• Overcurrent protection
Manufacturer | Vishay Dale |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/DC SMPS - Single Output |
Eval Board Part Number | 541-1KW-DCDC-48V12V-ND |
Eval Board Supplier | Vishay Dale |
Eval Board |
Normally In Stock
|
Topology |
Step Down
|
Outputs and Type |
1 Non-Isolated
|
Voltage Out: Factory Set |
12 V
|
Current Out |
83 A
|
Voltage In |
36 ~ 56 V
|
Efficiency @ Conditions |
- Not Given
|
Voltage Out Range |
- Fixed
|
Features |
Current Limit (Adj. or Fixed)
Fault Indication Over Current Protection Over Voltage Protection |
Switching Frequency |
185 kHz
|
Standby Current [Typical] | |
Quiescent Current [Typical] | |
Component Count + Extras |
336 + 12
|
Internal Switch |
No
|
Design Author |
Vishay Dale
|
Application / Target Market |
Automotive: Bidirectional 48V/12V
Networking RF: Base Stations Servers Telecom |
Standby Current [Maximum] | |
Quiescent Current [Maximum] | |
Main I.C. Base Part |
SiC464
|
Date Created By Author | 2024-02 |
Date Added To Library | 2024-03 |