所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
This document describes how to design a 3-phase (106 ~ 848 VAC) power supply with the UC3845B PWM driver and the new STC04IE170 ESBT as main switch. It is associated with the release of the STEVAL-IPB001V1 demo board.
The STEVAL-ISA180V1 evaluation board implements a wide mains range flyback isolated converter (12 V - 0.6 A), developed for general purpose applications.
RDK-839 is a 12 W Power Supply for Appliances, Auxiliary Power Supplies with a 85 VAC – 265 VAC input; 12 V, 1 A output using TinySwitch-4 IC (TNY288PG)
The RDK-659 evaulation board is an output power supply intended for a USB wall outlet charger. The 30 W output (selectable 5.1 V / 6 A or 9.2 V / 3.3 A or 15.3 V / 2 A) rail is designed for a high power USB charging with Type-A or Type-C ports.
The STEVAL-VP12201F evaluation board implements a 12 V - 5 W isolated flyback converter developed for general purpose applications supplied from 85 to 265 VAC.
The EVLHV101SSR50W is intended to provide a stable and insulated 60 V voltage for a maximum power of 50W. It can be used as a standalone power supply or as a front end stage in a dimmable (or non-dimmable) off line LED driver.
This application note describes the characteristics and features of a 130 W demonstration board (EVL130W-SL-EU), tailored on an LED power supply specification for street lighting.
This document is an engineering report describing a 2 A, 5.0 V USB charger utilizing a device from the InnoSwitch-CH family of ICs. This design is intended to show the high power density and efficiency that is possible due to the high level of integration while still providing exceptional performance.
The STEVAL-VP318L1F reference design implements a 15 V - 18 W SSR isolated flyback converter developed for general purpose applications operating from 85 to 265 VAC.
STR-ACF-12V100WPSU-GEVB provides an easy to use evaluation board within Strata development environment for the NCP1568 100W output AC to DC conversion.
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址