This evaluation board is an AC-DC adapter for consumer equipment, typically implemented as an external unit.
The minimum switching frequency (60 kHz @ VIN = 100 VDC) has been chosen trading off between the transformer size and frequency-related losses. To provide room for the leakage inductance spike, an 800 V MOSFET (STP5NK80ZFP) is used.
Manufacturer | STMicroelectronics |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | AC/DC SMPS - Single Output |
Eval Board Part Number | 497-6422-ND |
Eval Board Supplier | STMicroelectronics |
Eval Board |
Board not Stocked
|
AC Voltage |
115 V
230 V Universal (115 / 230V) |
Outputs and Type |
1 Isolated
|
Voltage Out |
15 V
|
Current Out |
2 A
|
Output Power |
30 W
|
Features |
Over Current Protection
Under Voltage Protection, Brown-Out |
Efficiency @ Conditions |
>80%, 88 ~ 264V in, 15V @ 2 A
|
No-load Input Power @ Voltage |
750 mW @ 100 V
|
Switching Frequency |
60 kHz
|
Internal Switch |
Yes
|
Component Count + Extras |
44 + 2
|
Voltage In |
88 ~ 264 VAC
|
Design Author |
STMicroelectronics
|
Application / Target Market |
Computers
Power: AC Adapters |
Main I.C. Base Part |
L6565
|
Date Created By Author | |
Date Added To Library | 2011-03 |