The LinkSwitch-XT family has been developed to replace discrete component self-oscillating, ringing choke converters (RCC) and linear regulator-based supplies, in low power adapter applications.
The ON/OFF control scheme of the device family achieves very high efficiency over the full load range, as well as very low no-load power consumption. The no-load and active-mode efficiency performance of this supply exceeds all current and proposed energy efficiency standards.
Manufacturer | Power Integrations |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | AC/DC SMPS - Single Output |
Eval Board Part Number | 596-1105-ND |
Eval Board Supplier | Power Integrations |
Eval Board |
Board not Stocked
|
AC Voltage |
115 V
230 V Universal (115 / 230V) |
Outputs and Type |
1 Isolated
|
Voltage Out |
6.2 V
|
Current Out |
322 mA
|
Output Power |
2 W
|
Features |
Frequency Jitter for EMI
Light Load Mode Over Current Protection Short Circuit Protection Shutdown, Enable, Standby Thermal Protection |
Efficiency @ Conditions |
>64%, 115V in, 6.2V @ 120 ~ 322 mA
>61%, 230V in, 6.2V @ 160 ~ 322 mA |
No-load Input Power @ Voltage |
55 mW @ 120 V
95 mW @ 240 V |
Switching Frequency |
132 kHz
|
Internal Switch |
Yes
|
Component Count + Extras |
20 + 4
|
Voltage In |
90 ~ 264 VAC
|
Design Author |
Power Integrations
|
Application / Target Market |
Battery Chargers
Power: AC Adapters Power: Auxiliary Power Supply |
Main I.C. Base Part |
LNK362
|
Date Created By Author | |
Date Added To Library | 2011-03 |