This note describes the performances of a 200 W reference board, with wide-range mains operation and power-factor-correction (PFC). Its electrical specification is tailored to a typical high-end application for LCD TV or monitor applications.
The main features of this design are the very low no-load input consumption (<0.5 W) and the very high global efficiency, better than 87% at full load and nominal mains voltage (115 - 230 Vac).
The circuit consists of three main blocks; the first is a front-end PFC pre-regulator based on the L6563 PFC controller. The second stage is a multi-resonant half-bridge converter whose control is implemented through the STMicroelectronics L6599 resonant controller. A further auxiliary flyback converter based on the VIPer12A-E off-line primary switcher completes the architecture. This third block is mainly intended for microprocessor supply and display power management operations.
Manufacturer | STMicroelectronics |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | AC/DC SMPS - Multi Output |
Eval Board Part Number | 497-5496-ND |
Eval Board Supplier | STMicroelectronics |
Eval Board |
Board not Stocked
|
AC Voltage |
115 V
230 V Universal (115 / 230V) |
Outputs and Type |
4 Isolated
|
Voltage Out: Highest Current First |
24V, 12V, 5V, 3.3V
|
Current Out |
6A, 5A, 1A, 700mA
|
Output Power |
200 W
|
Efficiency @ Conditions |
>88%, 230 V in @ 25 ~ 100% Load
>88%, 115V in @ 25 ~ 100% Load |
No-load Input Power @ Voltage |
221 mW @ 115 V
470 mW @ 230 V |
Features |
Over Current Protection
Over Voltage Protection PFC Short Circuit Protection Thermal Protection |
Switching Frequency |
95 kHz
|
Internal Switch |
No
|
Component Count + Extras |
176 + 3
|
Voltage In |
90 ~ 264 VAC
|
Application / Target Market |
Computers
LCD TV / Monitor Telecom |
Design Author |
STMicroelectronics
|
Main I.C. Base Part |
L6599
|
Date Created By Author | |
Date Added To Library | 2011-03 |