结果 : 0
制造商
3M3M (TC)DremelHARTINGiFixitIndustrial Fiber OpticsMicro-Measurements (Division of Vishay Precision Group)Panduit CorpPhoenix ContactTE Connectivity AMP ConnectorsWeidmüller
系列
-*061X254X261X262X263X264M265X266X268X298X
包装
散装零售封装
产品状态
Digi-Key 停止提供停产在售
类型
-Grinding Wheel刷子十字抛光擦叠合安装点手擦打击片抛光块抛光擦抛光膜
研磨材料
-Alumina ZirconiaAluminum SilicateCeramic Aluminum OxideEmeryTalcZirconia Alumina二氧化硅二氧化硅尼泊尔正长岩氧化铈氧化铝氧化铝,碳化硅氧化铬
磨料等级
-CoarseExtra Coarse极精细型精细型超精细型超细适中型高精细型
磨料粒度
202430364046506060,120,2408080,120100
微米级
0.05µ0.1µ0.2µ0.25µ0.3µ0.5µ1.5µ
颜色
-分类栗色桃红色棕色橙色淡紫色深棕色深灰灰色琥珀色白色
宽度
0.11" (2.67mm)0.11" (2.74mm)0.11" (2.79mm)0.12"(3.00mm)0.12"(3.05mm)0.13"(3.18mm)0.14" (3.43mm)0.15"(3.71mm)0.16" (3.94mm)0.16" (3.99mm)0.17"(4.20mm)0.19" (4.76mm)
长度
0.45"(11.40mm)0.60"(15.24mm)0.90"(22.86mm)1.25"(31.8mm)1.50"(38.10mm)1.75"(44.45mm)2.50"(63.50mm)2.63"(66.68mm)2.99"(76.00mm)3.00"(76.20mm)3.36"(85.34mm)3.75"(95.25mm)
直径
0.50"(12.70mm)0.75"(19.05mm)1.00"(25.40mm)1.25"(31.75mm)1.30"(33.02mm)1.38"(34.93mm)1.50"(38.10mm)1.75"(44.45mm)1.87"(47.49mm)2.00"(50.80mm)2.000"(50.80mm)2.50"(63.50mm)
应用
-Blending, Cleaning, Cutting, Deburring, FinishingBlending, Cleaning, Cutting, Deburring, Finishing, Grinding, Sanding, Surface PreparationBlending, Cleaning, Deburring, FinishingBlending, Cleaning, Deburring, Finishing, GrindingBlending, Cleaning, Deburring, Finishing, Grinding, PolishingBlending, Cleaning, Deburring, Finishing, Grinding, Polishing, SandingBlending, Cleaning, Deburring, Finishing, Grinding, SandingBlending, Cleaning, Deburring, Finishing, PolishingBlending, Cutting, Deburring, Finishing, Grinding, PolishingBlending, Cutting, Deburring, Finishing, Grinding, Polishing, SandingBlending, Cutting, Finishing, General Purpose, Grinding, Leveling, Sanding, Stripping, Surface Preparation
库存选项
环境选项
媒体
市场产品
0 / 0 结果
搜索条目
无结果

根据您所输入的搜索内容,我们没有找到任何结果。

请确保输入的所有关键字或者零件编号正确无误。