Studio Development Environment Overview Part 1
Microchip Technology
Atmel Studio is a professional integrated development environment offered completely free of charge. It supports both AVR and ARM Cortex-M processor-based microcontrollers: two architectures in one studio. This is one of five Product Training Modules for Atmel Studio. This module will provide a quick introduction to the Atmel Studio development environment and how it makes the designers tasks easier and saves time.
Related Parts
图片 | 制造商零件编号 | 描述 | 内核规格 | 速度 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
AT32AP7000-CTUT | IC MCU 32BIT ROMLESS 256CTBGA | 32 位单核 | 150MHz | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AT32AP7001-ALUT | IC MCU 32BIT ROMLESS 208LQFP | 32 位单核 | 150MHz | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
ATTINY85-20SU | IC MCU 8BIT 8KB FLASH 8SOIC | 8 位 | 20MHz | 9443 - 立即发货 | $12.31 | 查看详情 | ||
ATTINY44A-MUR | IC MCU 8BIT 4KB FLASH 20QFN | 8 位 | 20MHz | 45787 - 立即发货 | $8.54 | 查看详情 | ||
ATTINY85-20SUR | IC MCU 8BIT 8KB FLASH 8SOIC | 8 位 | 20MHz | 14858 - 立即发货 | $12.89 | 查看详情 | ||
ATMEGA328-MU | IC MCU 8BIT 32KB FLASH 32VQFN | 8 位 | 20MHz | 4626 - 立即发货 | $19.87 | 查看详情 | ||
AT32AP7002-CTUT | IC MCU 32BIT ROMLESS 196CTBGA | 32 位单核 | 150MHz | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AT32AP7200-CFUT | IC MCU 32BIT ROMLESS 324TFBGA | 32 位单核 | 200MHz | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
AT32AP7200-CTUT | IC MCU 32BIT ROMLESS 324TFBGA | 32 位单核 | 200MHz | 0 - 立即发货 | See Page for Pricing | 查看详情 |
PTM Published on: 2012-11-26