5 Position Cable Assembly Rectangular Socket to Plug 0.499' (152.00mm, 5.98")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18078

DigiKey Part Number
1568-18078-ND
Manufacturer
Manufacturer Product Number
18078
Description
BREADBOARD TO GHR-05V CABLE 5PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Plug 0.499' (152.00mm, 5.98")
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
5
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.499' (152.00mm, 5.98")
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.31000¥14.31
Manufacturers Standard Package