
BAT1-200-R | |
|---|---|
DigiKey Part Number | 283-BAT1-200-R-ND |
Manufacturer | |
Manufacturer Product Number | BAT1-200-R |
Description | FUSE BOLT DOWN 200A 32V 58V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 200 A 58 V Fuse Automotive Bolt Mount Metal Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 128000.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | Violet | |
Size / Dimension | 1.654" L x 0.472" W x 0.323" H (42.00mm x 12.00mm x 8.20mm) | |
DC Cold Resistance | 0.0003 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.75000 | ¥27.75 |
| 5 | ¥23.04400 | ¥115.22 |
| 10 | ¥21.26300 | ¥212.63 |
| 50 | ¥17.64240 | ¥882.12 |
| 100 | ¥16.27540 | ¥1,627.54 |
| 300 | ¥14.31233 | ¥4,293.70 |
| 500 | ¥13.47744 | ¥6,738.72 |
| 1,000 | ¥12.41661 | ¥12,416.61 |
| 5,000 | ¥10.23910 | ¥51,195.50 |




