2093-180-SM-RPLF | ||
---|---|---|
DigiKey Part Number | 118-2093-180-SM-RPLFTR-ND - Tape & Reel (TR) 118-2093-180-SM-RPLFCT-ND - Cut Tape (CT) 118-2093-180-SM-RPLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2093-180-SM-RPLF | |
Description | GDT 1800V 3KA 2 POLE SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 1800 V 3000A (3kA) ±20% 2 Pole Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2093-180-SM-RPLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1800 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.89000 | ¥11.89 |
5 | ¥11.47400 | ¥57.37 |
10 | ¥10.73300 | ¥107.33 |
50 | ¥8.88100 | ¥444.05 |
100 | ¥7.40110 | ¥740.11 |
250 | ¥7.21596 | ¥1,803.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥6.10593 | ¥4,884.74 |
1,600 | ¥5.18078 | ¥8,289.25 |
2,400 | ¥5.08828 | ¥12,211.87 |
4,000 | ¥4.99577 | ¥19,983.08 |
5,600 | ¥4.81074 | ¥26,940.14 |