TPS55010EVM-009 DC-DC Converter Evaluation Module

Texas Instruments' introduces isolated DC/DC converter for low-noise 2 W power supplies

TPS55010EVM-009 DC/DC Converter Evaluation ModuleTexas Instruments' TPS55010 is a transformer driver designed to provide isolated power for isolated interfaces, such as RS-485 and RS-232, from 3.3 V or 5 V input supply. The device uses fixed frequency current mode control and half bridge power stage with primary side feedback to regulate the output voltage for power levels up to 2 W. The switching frequency is adjustable from 100 kHz to 2000 kHz so solution size, efficiency and noise can be traded off. The switching frequency is set with a resistor or is synchronized to an external clock using the RT/CLK pin. To minimize inrush currents, a small capacitor is connected to the SS pin. The EN pin is used as an enable pin or to increase the default input UVLO voltage from 2.6 V. The TPS55010EVM-009 is a fully assembled and tested circuit for evaluating the TPS55010 Isolated DC/DC converter with integrated FETs. The TPS55010EVM-009 uses fixed frequency current mode control and a half bridge power stage with primary side feedback to regulate the output voltage for power levels up to 2 W.

Features
  • Isolated flybuck™ topology
  • Primary side feedback
  • 100 kHz to 2000 kHz switching frequency
  • Synchronizes to external clock
  • Adjustable slow start
  • Adjustable input voltage UVLO
  • Open drain fault output
  • Cycle-by-cycle current limit
  • Thermal shutdown protection
  • 3 mm × 3 mm 16 pin QFN package
Applications
  • Isolated RS-485/RS-232 communication channels
  • Isolated CAN transceivers
  • Floating supply for IGBT gate driver
  • Power automation control
  • Industrial process control
  • Isolated data acquisition
  • Bridge ground differential
  • Noise-immunity communications interface

Evaluation Module

图片制造商零件编号描述输出和类型功率 - 输出可供货数量价格
EVAL BOARD FOR TPS55010009TPS55010EVM-009EVAL BOARD FOR TPS550100091 隔离式输出-1 - 立即发货$528.18查看详情
发布日期: 2011-08-04