SN65HVS882 Interface

The First Eight-Channel, Digital-Input Serializer

Interface SN65HVS882The industry's first eight-channel, 34 V digital-input serializer, the SN65HVS882, has the highest input density on the market. Integrated features reduce the number of required components, saving up to 60% board space and creating a flexible, cost-effective solution. Simplify your design process and speed time to market with the SN65HVS882 digital-input serializer from TI.

Features Benefits
  • Eight inputs
  • High input voltage: up to 34 V
  • Selectable debounce filters: 0 to 3 ms
  • Input current limits adjustable from 200 µA to 5.2 mA
  • Field pins protected to 15-kV HBM ESD
  • Output drivers for external status LEDs
  • Cascadable in multiples of eight for 160 plus inputs
  • SPI-compatible interface
  • Regulated 5-V output for external isolator or other digital logic
  • Over-temperature indicator
  • Highest input density and smallest board space
  • Lowest system power
  • Fewer µController I/O
  • Highest level of integration

Applications

  • Industrial automation
  • Test and measurement
  • PLC (programmable logic controller)

SN65HVS882 Interface

图片制造商零件编号描述可供货数量价格
IC SERIALIZER 1MBPS 28HTSSOPSN65HVS882PWPRIC SERIALIZER 1MBPS 28HTSSOP2883 - 立即发货$42.35查看详情
EVAL BOARD FOR SN65HVS882SN65HVS882EVMEVAL BOARD FOR SN65HVS8821 - 立即发货$528.18查看详情
发布日期: 2008-09-04