FLEXO® F6 Braided Tube Sleeving

Techflex's F6's large overlap allows easy installation over splices and incline connectors

Image of Techflex's Flexo® F6 Braided Tube SleevinTechflex's F6's unique split, semi-rigid braided construction makes it the ideal solution for situations where easy installation is of primary importance. The lateral split allows the tube to open up to accommodate a wide variety of bundling requirements, and the semi-rigid braid configuration simply closes around the entire installation without the need for any additional fasteners.

The PET braid is lightweight, quiet, and flexible. The 25% edge overlap (at nominal diameter) allows coverage around inline plugs, connectors, and splices. F6 will bend to a tight radius without distorting or splitting open and, unlike full rigid tubing, will not impair or affect the flexibility of harnesses. 

Features
  • Easy cost and labor effective installation
  • 25% edge overlap
  • More flexible than split convoluted or spiral wrap
  • Soft and quiet in high vibration uses
  • Cut and abrasion resistant
  • Chemically inert
  • Now available in 10' and 25' lengths
发布日期: 2011-02-04