S Series High Current Shunts
S series of high current shunts are ideal for applications ranging from 100 to 1000 amps
Ohmite introduces an expansion of their SH Series of DC Ammeter Shunts designed for applications ranging from 100 to 1000 amps. These are external shunts which are used when the current being measured is too high for conventional DC Ammeters to measure.
SH Series shunts come in three configurations and four different amp ratings (100, 200, 500 and 1000). The configurations are known as DIN, T, and L, based primarily on the shape. All standard shunts are calibrated to 0.50% tolerance.
Features
- 100-1000 A ratings
- 0.5% accuracy class
- Manganin (6J13) plate resistive element construction
- T, L, and DIN type brass terminals
S Series High Current Shunts
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
SHD1-100C075DE | RES CHAS MNT 750 UOHM 0.5% | 4 - 立即发货 | $169.02 | 查看详情 | ||
SHT1-200C075DE | RES CHAS MNT 375 UOHM 0.5% | 0 - 立即发货 | $218.20 | 查看详情 | ||
SHT1-500C075DE | RES CHAS MNT 150 UOHM 0.5% | 1 - 立即发货 | $254.22 | 查看详情 | ||
SHL1-1K0C075DE | RES CHAS MNT 75 UOHM 0.5% | 0 - 立即发货 | $1,048.99 | 查看详情 |