Voltage Output DACs

Analog Devices' Voltage Output DAC family is a mix resistor string and R-2R architecture digital-to-analog converters. The family consists of precision, buffered and unbuffered rail-to-rail VOUT DACs with up to ±1 LSB INL and DNL specifications and excellent offset and gain error. These DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset and many other signals. The unbuffered16-/14-/12-bit LTC2641 and LTC2642 VOUT DACs offer fast settling and the lowest mid-scale glitch in the industry, perfect for both DC and AC applications such as waveform generation.

Featured Voltage Ouput DACs

Image of LTC2645
Click to expand

Quad 12-/10-/8-Bit PWM to VOUT DACs with 10 ppm/°C Reference

  • No Latency PWM-to-Voltage Conversion
  • Voltage Output Updates and Settles within 8 μs
  • 100 kHz to 30 Hz PWM Input Frequency
  • ±2.5 LSB Max INL; ±1 LSB Max DNL (LTC264x-12)

LTC2645 product page link LTC2645 datasheet link

  • Guaranteed Monotonic
  • Pin-Selectable Internal or External Reference
Bits:
Channels: