LTC2389-18 18-Bit, 2.5 MSPS SAR ADC
Analog Devices' Analog Devices®2389-18 is pin-configurable analog input range and 99.8 dB SNR
Analog Devices' LTC2389-18 is a low noise, high speed 18-bit successive approximation register (SAR) ADC. Operating from a single 5 V supply, the LTC2389-18 supports pin-configurable fully differential (±4.096 V), pseudo-differential unipolar (0 V to 4.096 V), and pseudo-differential bipolar (±2.048 V) analog input ranges, allowing it to interface with multiple signal chain formats without requiring additional level translation or signal conditioning. The LTC2389-18 achieves ±3 LSB INL (maximum), no missing codes at 18-bits, and 99.8 dB (fully differential) / 95.2 dB (pseudo differential) SNR (typical).
Features | ||
|
|
|
Applications | ||
|
|
LTC2389-18 18-Bit, 2.5 MSPS SAR ADC
图片 | 制造商零件编号 | 描述 | 输入数 | 输入类型 | 可供货数量 | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | LTC2389IUK-18#TRPBF | IC ADC 18BIT SAR 48QFN | 1 | 差分,个伪差分 | 0 - 立即发货 | 查看详情 |
![]() | ![]() | DC1826A-A | BOARD SAR ADC LTC2389-18 | 2.5M | 串行,并联 | 1 - 立即发货 | 查看详情 |
发布日期: 2012-06-29