XL Series Power Supplies
EXCELSYS / Advanced Energy XL series power supplies provide up to 750 W in a slim line, 1U package
EXCELSYS / Advanced Energy XL family of power supplies provides up to 750 W in a slim line, 1U package. Providing up to 8 isolated outputs, the XL family is the most flexible power supply in its class and brings affordable configurable power to the 200 W to 750 W markets.
The slim line product boasts unrivalled power density, saving valuable system space. Combined with ultra-high efficiencies, the XL family provides system designers with flexible instant solutions that significantly shorten design-in time and simplify integration.
The XL family consists of 4 powerPac models in 200 W, 400 W, 600 W, and 750 W power levels. Each powerPac model may be populated with up to 4 powerMods selected from the table of powerMods shown below.
All configurations carry full safety agency approvals, UL60950 and EN60950, and are CE marked.
Features | ||
|
|
|
Applications | ||
|
|
XL Series
图片 | 制造商零件编号 | 描述 | 针位数 | 电压 - 输入 | 可供货数量 | ||
---|---|---|---|---|---|---|---|
XLC | CONFIG POWER CHASSIS 600W 4 SLOT | 4 | 85 ~ 264 VAC | 35 - 立即发货 | 查看详情 | ||
XLC-01 | CONFIG POWER CHASSIS 600W 4 SLOT | 4 | 85 ~ 264 VAC | 85 - 立即发货 | 查看详情 | ||
XLD-00 | CONFIG POWER CHASSIS 750W 4 SLOT | 4 | 85 ~ 264 VAC | 59 - 立即发货 | 查看详情 | ||
XLB-01 | CONFIG POWER CHASSIS 400W 4 SLOT | 4 | 85 ~ 264 VAC | 11 - 立即发货 | 查看详情 | ||
XLD-01 | CONFIG POWER CHASSIS 750W 4 SLOT | 4 | 85 ~ 264 VAC | 19 - 立即发货 | 查看详情 | ||
XLB-00 | CONFIG POWER CHASSIS 400W 4 SLOT | 4 | 85 ~ 264 VAC | 13 - 立即发货 | 查看详情 | ||
XLC-02 | CONFIG POWER CHASSIS 600W 4 SLOT | 4 | 85 ~ 264 VAC,120 ~ 380 VDC | 20 - 立即发货 | 查看详情 | ||
XLA | CONFIG POWER CHASSIS 200W 4 SLOT | 4 | 85 ~ 264 VAC | 16 - 立即发货 | 查看详情 | ||
XLA-01 | CONFIG POWER CHASSIS 200W 4 SLOT | 4 | 85 ~ 264 VAC | 8 - 立即发货 | 查看详情 | ||
XLC-D0 | CONFIGURABLE POWER SUPPLY | 4 | 85 ~ 264 VAC | 20 - 立即发货 | 查看详情 | ||
XLCCD1 | CONFIG POWER CHASSIS 600W 4 SLOT | 4 | 85 ~ 264 VAC,120 ~ 380 VDC | 5 - 立即发货 | 查看详情 | ||
XLA-D1 | CONFIGURABLE POWER SUPPLY | 4 | 85 ~ 264 VAC | 10 - 立即发货 | 查看详情 | ||
XLA-02 | CONFIG POWER CHASSIS 200W 4 SLOT | 4 | 85 ~ 264 VAC,120 ~ 380 VDC | 5 - 立即发货 | 查看详情 | ||
XLB-02 | CONFIG POWER CHASSIS 400W 4 SLOT | 4 | 85 ~ 264 VAC,120 ~ 380 VDC | 5 - 立即发货 | 查看详情 | ||
XLCC0 | CONFIGURABLE POWER SUPPLY | 4 | 85 ~ 264 VAC | 20 - 立即发货 | 查看详情 | ||
XLD-D1 | CONFIGURABLE POWER SUPPLY | 4 | 85 ~ 264 VAC | 9 - 立即发货 | 查看详情 | ||
XLD-D3 | CONFIGURABLE POWER SUPPLY | 4 | 85 ~ 264 VAC | 20 - 立即发货 | 查看详情 | ||
XLDSD3 | CONFIGURABLE POWER SUPPLY | 4 | 85 ~ 264 VAC | 10 - 立即发货 | 查看详情 | ||
XLBC01 | CONFIG POWER CHASSIS 400W 4 SLOT | 4 | 85 ~ 264 VAC | 0 - 立即发货 | 查看详情 | ||
XLDC01 | CONFIG POWER CHASSIS 750W 4 SLOT | 4 | 85 ~ 264 VAC | 0 - 立即发货 | 查看详情 |