F1199 Series RFI Filters
Curtis Industries’ F1199 series is designed for general purpose applications where low-leakage current is needed
Curtis Industries' F1199 Series RFI filters are designed to help control conducted common-mode emissions and reduce susceptibility to electromagnetic interference. The series also provides a low-leakage solution to Common Mode EMI/RFI compliance and offers improved differential mode performance over the F1150 series.
The maximum leakage current is .25 mA at 115 VAC (.45 mA at 250 VAC) and is available in current ratings from 1 A to 20 A with a variety of input and output configurations. Choosing the F1199 series will provide an economical solution to help pass EMI approval testing.
Features and Benefits | Applications | |
|
|
F1199 Series
图片 | 制造商零件编号 | 描述 | 配置 | 电压 - 额定 DC | 可供货数量 | ||
---|---|---|---|---|---|---|---|
F1199BB10 | LINE FILTER 250VAC 10A CHASSIS | 单级 | - | 2768 - 立即发货 | 查看详情 | ||
F1199AA06 | LINE FILTER 250VAC 6A CHASSIS | 单级 | - | 1319 - 立即发货 | 查看详情 | ||
F1199AA20 | LINE FILTER 250VAC 20A CHASSIS | 单级 | - | 185 - 立即发货 | 查看详情 | ||
F1199BB02 | LINE FILTER 250VAC 2A CHASSIS | 单级 | - | 48 - 立即发货 | 查看详情 | ||
F1199AA02 | LINE FILTER 250VAC 2A CHASSIS | 单级 | - | 98 - 立即发货 | 查看详情 | ||
F1199AA10 | LINE FILTER 250VAC 10A CHASSIS | 单级 | - | 83 - 立即发货 | 查看详情 | ||
F1199BB06 | LINE FILTER 250VAC 6A CHASSIS | 单级 | - | 22 - 立即发货 | 查看详情 | ||
F1199BB03 | LINE FILTER 250VAC 3A CHASSIS | 单级 | - | 30 - 立即发货 | 查看详情 | ||
F1199AA03 | LINE FILTER 250VAC 3A CHASSIS | 单级 | - | 30 - 立即发货 | 查看详情 | ||
F1199DD10 | LINE FILTER 250VAC 10A CHASSIS | 单级 | - | 15 - 立即发货 | 查看详情 | ||
F1199DD30 | LINE FILTER 250VAC 30A CHASSIS | 单级 | - | 10 - 立即发货 | 查看详情 | ||
F1199DD20 | LINE FILTER 250VAC 20A CHASSIS | 单级 | - | 0 - 立即发货 | 查看详情 |