XLamp® MX-3 LEDs
XLamp MX-3 LEDs from Cree LED provide performance and reliability in a flat-top PLCC package
Cree LED's XLamp MX-3 LEDs provide the proven lighting class performance and reliability of Cree LED XLamp LEDs in a flat-top PLCC package. The XLamp MX-3 LED continues Cree LED’s history of innovation in LEDs for lighting applications with a wide viewing angle, unlimited floor life, uniform light output without secondary optics, and an electrically neutral thermal path.
The XLamp MX-3 LED brings high performance and quality of light to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits, and retail display lighting.
| Features | ||
|
|
MX-3 LEDs
| 图片 | 制造商零件编号 | 描述 | 85°C 时光通量,电流 - 测试 | 25°C 时光通量,电流 - 测试 | 可供货数量 | 价格 | 查看详情 | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MX3AWT-A1-R250-000D51 | LED XLAMP COOL WHITE 6500K SMD | - | 111lm(107lm ~ 114lm) | 1652 - 立即发货 | $8.93 | 查看详情 |
![]() | ![]() | MX3AWT-A1-R250-0009E8 | LED XLAMP WARM WHT 2700K SMD | - | 84lm(81lm ~ 87lm) | 559 - 立即发货 | $8.93 | 查看详情 |
![]() | ![]() | MX3AWT-A1-R250-0008E8 | LED XLAMP WARM WHT 2700K SMD | - | 77lm(74lm ~ 81lm) | 732 - 立即发货 | $8.10 | 查看详情 |
![]() | ![]() | MX3AWT-A1-R250-000BE3 | LED XLAMP COOL WHITE 5000K SMD | - | 97lm(94lm ~ 100lm) | 509 - 立即发货 | $8.10 | 查看详情 |
![]() | ![]() | MX3AWT-A1-R250-000C51 | LED XLAMP COOL WHITE 6500K SMD | - | 104lm(100lm ~ 107lm) | 288 - 立即发货 | $8.10 | 查看详情 |
![]() | ![]() | MX3AWT-A1-0000-000E50 | LED XLAMP COOL WHITE 6000K SMD | - | 118lm(114lm ~ 122lm) | 95 - 立即发货 | $10.58 | 查看详情 |