Amplified Low Pressure Sensors

Amphenol All Sensors Corporation's 1 mbar (0.4 in H2O) to 30 in H2O pressure sensors

Image of Amphenol All Sensors Corporation's Amplified Low Pressure SensorsAmphenol All Sensors Corporation's amplified line of low pressure sensors is based upon a proprietary technology that tries to reduce all output offset or common mode errors. This model provides a ratiometric 4 V output with superior offset characteristics. Output offset errors due to changes in temperature, stability to warm-up, stability to long time periods, and position sensitivity are all significantly reduced when compared to conventional compensation methods. The sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure.  These calibrated and temperature compensated sensors give an accurate and stable output over a wide temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like.

Equivalent Circuit Diagram

Image of Amphenol All Sensors Corporation's Amplified Low Pressure Sensors Equivalent Circuit Diagram

Features
  • 0 to 1 mbar to 0 to 30 in H2O pressure ranges
  • Ratiometric 4 V output
  • Temperature compensated
  • Calibrated zero and span
Applications
  • Medical instrumentation
  • Environmental controls
  • HVAC

Sensors

图片制造商零件编号描述工作压力可供货数量价格
SENSOR 0.04PSID 0.19" 4.25V1 INCH-D-4VSENSOR 0.04PSID 0.19" 4.25V±0.04PSI(±0.25kPa)467 - 立即发货$871.31查看详情
SENSOR 0.18PSID 0.19" 4.25V5 INCH-D-4VSENSOR 0.18PSID 0.19" 4.25V±0.18PSI(±1.25kPa)18 - 立即发货$881.19查看详情
SENSOR 0.36PSID 0.19" 4.25V10 INCH-D-4VSENSOR 0.36PSID 0.19" 4.25V±0.36PSI(±2.49kPa)29 - 立即发货$881.19查看详情
SENSOR 0.04PSIG 0.19" 4.25V1 INCH-G-4VSENSOR 0.04PSIG 0.19" 4.25V0.04PSI(0.25kPa)7 - 立即发货$881.10查看详情
SENSOR 0.18PSIG 0.19" 4.25V5 INCH-G-4VSENSOR 0.18PSIG 0.19" 4.25V0.18PSI(1.25kPa)31 - 立即发货$881.19查看详情
SENSOR 0.72PSIG 0.19" 4.25V20 INCH-G-4VSENSOR 0.72PSIG 0.19" 4.25V0.72PSI(4.98kPa)0 - 立即发货$881.19查看详情
发布日期: 2012-06-29