UltraVolt® C Series DC/DC Converters

Advanced Energy’s high-voltage regulated DC-to-DC converters are designed for fast rise time/charging applications

Image of Advanced Energy UltraVolt® C Series DC/DC ConvertersAdvanced Energy’s UltraVolt® C series of high-voltage regulated DC-to-DC converters are designed for fast rise time/charging applications utilizing state-of-the-art power conversion topology. This high power density module is especially suited to high-energy pulsers, amplifiers, and discharge devices with large capacitance, fast repetition rates, or high current loads.

Surface-mount technology and encapsulation techniques provide high reliability and low cost. UltraVolt C series includes seven models ranging from 125 VDC to 6,000 VDC of maximum high-voltage power. The C series models are available in single-output positive or negative polarities. From a 24 VDC input, access up to 30 W of fast-rise charging power with less than 1% overshoot. Users can choose from PCB or chassis mounts and select mechanical and electrical performance options to meet their specific application needs.

Features
  • Fast-rise charging power delivered from an optimized design
  • Limited overshoot, typically less than 1% of high voltage setpoint, depending on the application
  • Configurable high-voltage out, power, and polarity in a common, compact footprint
  • Full-range control and monitoring of high-voltage output and current
  • Selection of electrical, shielding, and mechanical integration options
  • Achieve higher system throughput with quick capacitor charging
  • Minimize stress on storage capacitors, enhance system reliability, and simplify product design
  • Upgrade module and system performance without changing PCB or chassis layout
  • Responsive and adaptable control of high voltage capacitor charging processes
  • Expand mechanical integration, external RF protection, and interconnection possibilities

UltraVolt® C Series DC/DC Converters

图片制造商零件编号描述可供货数量价格查看详情
DC/DC CONVERTER 125V 20W1/8C24-P20-CDC/DC CONVERTER 125V 20W5 - 立即发货$6,531.60查看详情
DC/DC CONVERTER -1000V 20W1C24-N20-M-CDC/DC CONVERTER -1000V 20W2 - 立即发货$9,805.93查看详情
DC/DC CONVERTER 2000V 20W2C24-P20-CDC/DC CONVERTER 2000V 20W1 - 立即发货$10,237.00查看详情
DC DC CONVERTER 2000V 30W2C24-P30DC DC CONVERTER 2000V 30W0 - 立即发货$7,872.52查看详情
DC DC CONVERTER 6000V 30W6C24-P30DC DC CONVERTER 6000V 30W0 - 立即发货$7,872.52查看详情
DC DC CONVERTER 2000V 30W2C24-N30DC DC CONVERTER 2000V 30W0 - 立即发货$7,872.52查看详情
DC DC CONVERTER 500V 15W1/2C24-P30DC DC CONVERTER 500V 15W0 - 立即发货$7,267.63查看详情
DC DC CONVERTER 6000V 30W6C24-N30DC DC CONVERTER 6000V 30W6 - 立即发货$9,204.55查看详情
C-SERIES DC TO HVDC CONVERTER, S4C24-N20C-SERIES DC TO HVDC CONVERTER, S1 - 立即发货$7,955.46查看详情
C-SERIES DC TO HVDC CONVERTER, S1C24-P30C-SERIES DC TO HVDC CONVERTER, S0 - 立即发货$7,822.74查看详情
C-SERIES DC TO HVDC CONVERTER, S4C24-P30C-SERIES DC TO HVDC CONVERTER, S1 - 立即发货$9,204.55查看详情
C-SERIES DC TO HVDC CONVERTER, S1C24-N30C-SERIES DC TO HVDC CONVERTER, S0 - 立即发货$8,497.35查看详情
C-SERIES DC TO HVDC CONVERTER, S2C24-P20C-SERIES DC TO HVDC CONVERTER, S0 - 立即发货$8,641.52查看详情
C-SERIES DC TO HVDC CONVERTER, S4C24-P20C-SERIES DC TO HVDC CONVERTER, S2 - 立即发货$8,641.52查看详情
发布日期: 2021-06-09