Rubycon 的 TZV Series 规格书
APAC
EDD DEED DDDDD BBB
BBB DEED DDDDD D EDD EU
as Option
EFC 5)“
10x1
elc
12.5><>MINIATURIZED ALUMINUM ELECTROLYTIC CAPACITORS
Rated Voltage Series
Rated Voltage(Vdc) Code
6.3 6.3
10 10
25 25
100 100
Cap.(μF) Code
M±20%
CodeTolerance TA, KC,
CA etc
EFC
etc
5×11
10×12.5
12.5×40
0.1 0R1
0.47 0R47
11
10 10
1000 1000
Lead Forming
Option
Please indicate the above information, when ordering.
※2 ※3
Example
・
Long lead type
・Taping type
50
35
PX
ZLJ
2R2
220 TA
5×11
8×16
M
M
EFC
Case Size
D×L
Capacitance Capacitance Tolerance
◆RADIAL LEAD TYPE PART NUMBER
※2 Option : Please confirm each series page.
※3 Lead Forming : Please refer to TAPING SPECIFICATIONS and LEAD CUTTING FORMING SPECIFICATIONS. (P46∼48)
M±20%
CodeTolerance
※1
◆CHIP TYPE PART NUMBER
Rated Voltage Series
Rated Voltage(Vdc) Code
6.3 6.3
10 10
25 25
100 100
Cap.(μF) Code 4×6.1
8×10.5
16×21.5
4.7 4R7
220 220
3300 3300
Option
Please indicate the above information, when ordering.
Example
35 TZV 330 10×10.5M
Case Size
D×L
Capacitance Capacitance Tolerance
※1 Option : Standard item is blank.
PACKAGING SPECIFICATION
RADIAL LEAD ALUMINUM ELECTROLYTIC CAPACITORS
SIZE
(mm)
4×5
4×7
5×5
5×7
5×11
6.3×5
6.3×7
6.3×11
6.3×14
6.3×25
6.3×30
6.3×40
6.3×50
8×5
8×7
8×7.5
8×9
8×10.8
8×11.5
8×16
8×20
8×23
8×25
8×30
8×35
8×40
8×45
8×50
8×55
8×60
10×9
10×10
10×12.5
10×16
10×20
10×23
10×25
10×28
10×30
10×35
10×40
10×45
10×50
10×55
10×60
φ4
φ5
φ6.3
φ8
φ1 0
5,000
5,000
5,000
5,000
3,000
3,000
3,000
2,000
2,000
1,000
1,000
1,000
1,000
3,000
3,000
2,000
2,000
2,000
2,000
1,000
1,000
1,000
−
−
−
−
−
−
−
−
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
500
500
500
500
500
500
500
500
−
−
−
−
−
−
500
500
500
500
500
500
500
500
500
5,000
5,000
5,000
5,000
5,000
5,000
5,000
3,000
3,000
1,000
1,000
1,000
1,000
5,000
5,000
2,000
2,000
2,000
2,000
1,000
1,000
1,000
−
−
−
−
−
−
−
−
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
500
500
500
500
500
500
500
500
−
−
−
−
−
−
500
500
500
500
500
500
500
500
500
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
2,000
−
−
−
−
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
1,000
−
−
−
−
−
−
−
−
500
500
500
500
500
500
500
500
−
−
−
−
−
−
−
LONG LEAD
BULK PACKAGE
ALIGNED PACKAGE
BULK PACKAGE
ALIGNED PACKAGE
BULK PACKAGE
ALIGNED PACKAGE
BULK PACKAGE
ALIGNED PACKAGE
LEAD FORMING
Q’ty(pcs)
TAPING SIZE
(mm)
12.5×16
12.5×20
12.5×25
12.5×30
12.5×35
12.5×40
12.5×45
12.5×50
12.5×55
12.5×60
14.5×20
14.5×25
14.5×30
14.5×31.5
14.5×35
14.5×40
14.5×45
14.5×50
16×16
16×20
16×25
16×30
16×31.5
16×35
16×35.5
16×40
16×45
16×50
18×16
18×20
18×25
18×30
18×31.5
18×35
18×35.5
18×40
18×45
18×50
φ12.5
φ14.5
φ1 6
φ1 8
1,000
1,000
1,000
600
600
600
−
−
−
−
−
−
−
−
−
−
−
−
600
600
600
−
−
−
−
−
−
−
500
500
500
−
−
−
−
−
−
−
−
500
500
500
500
500
500
500
500
500
500
500
500
500
500
500
500
500
−
200
200
200
200
200
200
200
200
200
−
200
200
200
200
200
200
200
200
200
1,000
1,000
1,000
600
600
600
−
−
−
−
−
−
−
−
−
−
−
−
600
600
600
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
−
500
500
500
500
500
500
500
500
500
500
500
500
500
500
500
500
500
500
400
400
400
200
200
200
200
200
200
200
200
200
200
200
200
200
200
200
200
200
500
500
500
500
500
500
−
−
−
−
−
−
−
−
−
−
−
−
250
250
250
250
250
250
250
250
−
−
250
250
250
250
250
250
250
250
−
−
LONG LEAD LEAD FORMING
TAPING
◆RADIAL LEAD TYPE
・There are some differences between actual package quantity and above list.
・For the sizes stated both bulk and aligned package, aligned package is standard for exporting carton.
Wfl
éE
◆SPECIFICATION TABLE (mm)
φd
L
P
P0
P1
P2
F
W
W0
W1
L1
W2
H
H0
φD 0
△h
△p
t
0.45 0.45 ±0.05
6.5 8.5 MAX
12.7 12.7 ±1.0
12.7 12.7 ±0.2
3.85 ±0.5
6.35 6.35 ±1.0
+0.8
−0.2
18.0 18.0 ±0.3
5.0 5.0 MIN
9.0 9.0 ±0.5
1.5 1.5 MAX
17.5 17.5 20.0 ±0.75
16.0 ±0.5
0.5 0.5 MAX
4.0 4.0 ±0.2
1.0 1.0 MAX
1.0 1.0 MAX
0.6 0.6
2000 (φ8:1000)
±0.3
5.1 3.85
5.0
5.1
5.02.5 2.5
4.6
3.5
16.0
Fig.2
T5
Fig.1
TZ
Fig.2
T5
Fig.1
TZ
Fig.1
TA
Fig.2
T7
φ4∼φ8
φ4∼φ6.3 φ4∼φ6.3
φ8
CodeItems
Taping code
Applicable Fig. No.
Dia. of lead
Height of body
Distance from center to center of next body
Distance from center to center of next driving hole
Distance between center of driving hole and lead
Distance between center of driving hole and body
Pitch of lead (at the upper edge of the carrier tape)
Width of mounting tape
Width of adhesive tape
Distance between center of driving hole and mounting tape edge
Max. allowable distance between mounting and adhesive tape edges
Distance between center of driving hole and bottom of body
Distance between center of driving hole and clinch part of lead
End of lead
Dia. of driving hole
Off alignment of body top
Off alignment of body top
Sum of thickness for mounting and adhesive tape without lead dia
Quantity (pcs)
5mm Height 7mm or 7.5mm Height Tolerance
Fig.1 Fig.2
RADIAL LEAD ALUMINUM ELECTROLYTIC CAPACITORS
◆TAPING SPECIFICATIONS
◆DIMENSIONS
P
0
W
1
φ
D
0
H
H
0
φ
D
P
P
2
△p △p
φ
d
L
W
2
L
1
L
1
W
0
W
P
0
W
1
φ
D
0
H
φ
D
P
P
2
△p △p
φ
d
L
W
2
W
0
W
△h △h
t
P
1
F
P
1
F
RADIAL LEAD ALUMINUM ELECTROLYTIC CAPACITORS
Fig.3
◆SPECIFICATION TABLE (mm)
φd
L
P
P0
P1
P2
F
W
W0
W1
L1
W2
H
H0
φD 0
△h
△p
t
0.5 0.6 0.8 ±0.05
22.0 30.0 42.0 MAX
12.7 15.0 ±1.0
12.7 15.0 ±0.2
7.5
±0.5
6.35
5.0
30.0
15.0
±
0.3
7.5±0.85.0±0.8
3.75
±1.0
+0.8
−0.2
+0.75
−0.5
18.0 ±0.3
5.0 MIN
9.0 ±0.5
1.5 MAX
20.0
10002000 500 250
18.5 ±0.75
±0.5
0.5 MAX
4.0 ±0.2
1.0 MAX
1.0 MAX
0.6 ±0.3
13.0
5.1 3.85 4.6 3.85
5.0 3.5
16.0
2.5
18.5
Fig.2
T1
Fig.1
TA
Fig.1
TA
Fig.2
T7
Fig.2
T8
Fig.2
G4
Fig.3
GC
φ5, φ6.3 φ8 φ10 φ12.5 φ16 φ18
CodeItems
Distance between center of driving hole and mounting tape edge
Max. allowable distance between mounting and adhesive tape edges
Distance between center of driving hole and bottom of body
Distance between center of driving hole and clinch part of lead
Taping code
Applicable Fig. No.
Dia. of lead
Height of body
Distance from center to center of next body
Distance from center to center of next driving hole
Distance between center of driving hole and lead
Distance between center of driving hole and body
Pitch of lead (at the upper edge of the carrier tape)
Width of mounting tape
Width of adhesive tape
End of lead
Dia. of driving hole
Off alignment of body top
Off alignment of body top
Sum of thickness for mounting and adhesive tape without lead dia
Quantity (pcs)
9mm or more Height Tolerance
※For the case that tolerance is specified individually,the value shall have the priority.
※
L
1
P
0
φ
D
0
H
φ
D
P
P
2
P
1
F
△p △p
φ
d
L
W
2
W
0
W
W
1
3
<1 fl="" em;="">1>◆LEAD CUTTING FORMING SPECIFICATIONS
Rubycon provides lead-formed and lead-cut products to facilitate mounting on printed circuit boards, as well as products
with leads specially processed (kink formed) for self supporting insertions to printed circuit boards.
・Lead forming
(φ5 ∼φ8 )
Lead forming code : FA
・Lead cutting
(φ5∼φ18)
Lead cutting code : CA
CC
CE
・Kinked lead cutting
(φ1 0 ∼φ1 8 )
Kinked lead cutting code : KC
(mm)
・Kinked lead forming
(φ5 ∼φ8 )
Kinked lead forming code : KC
・Low profile with horizontal mounting(φ1 0 ∼φ1 8 )
φD
H1
H2
H3
F
P
E
φd
5 6.3
2.5
1.2
0.5
8
5.0
10
4.5
2.8
1.0
0.6 0.8
7.5
1.3
12.5 14.5 16 18
(mm)
φD
φd
F
H
Type
Code
10, 12.5
3.54.0
RI RK RX SG RI RK RX SG
ABABABAB
0.6 0.8
5.0 7.5
3.54.0
14.5, 16, 18
(mm)
φD
H
φd
F
56.3
3.5 ………………… (CE)
8
0.5
10
5.0 ………………… (CA)
4.0 ………………… (CC)
2.0 2.5
0.6
5.0 7.5
0.8
3.5
12.5 14.5 16 18
(mm)
φD
F
φd
5 6.3 8
0.60.5
5.0
RADIAL LEAD ALUMINUM ELECTROLYTIC CAPACITORS
2.5MAX
φd±0.05
5±0.5
F±0.5
φD
φ
d±0.05
H±0.5
F±0.5
φD
H3MAX
φd±0.05
H1±0.5
F±0.5
H2
P MAX
φD
E±
0.2
P MAX
φD
E±
0.2
φd±0.05
H1±0.5
F±0.5
H2
+1.0
−0.5
+1.0
−0.5
φD
Type A Type B
2.3±
0.5
F±
0.5
H±
0.5
φd±
0.05
F±
0.5
H±
0.5