MTA Connectors

TE Connectivity's MTA connectors distribute low current signals throughout electronic equipment

Image of TE Connectivity's MTA ConnectorsTE Connectivity AMP MTA interconnection systems are utilized to distribute low current signals throughout electronic equipment. The MTA-100 and MTA-156 interconnection systems are used for wire-to-board or wire-to-wire applications using insulation displacement contacts, or IDCs.

Mass termination of wires provides the lowest applied cost because it drastically reduces the labor content of virtually any required cable or harness assembly. The MTA-100 IDC connector system is a wire-to-board and wire-to-wire system with contacts in a single row on .100 in [2.54 mm] centerline. The design features wire feed-through capability for daisy-chain applications. The MTA-156 IDC connector system is a wire-to-board and wire-to-wire system with contacts in a single row on .156 in [3.96 mm] centerline. Insulation displacement contacts are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.

Features
  • MTA-100 connectors
    • Connectors and headers for positions 2-28, shrouded headers 2-14
    • Terminates 22-28 AWG discrete wire or notched ribbon cable
    • 250 V, 5 A contact rating
  • Connectors and headers are end-to-end stackable, with shrouded headers being the exception
  • Contacts are lubricated for fretting corrosion protection
  • Molded ribs on housing prevent reverse-mating
  • MTA-156 connectors
    • Connectors and headers for positions 2-24
    • Terminates 18-26 AWG discrete wire or notched ribbon cable
    • 600 V, up to 12.5 A contact rating
  • Color-coded housing for wire gauge
  • Insulation Displacement Contacts (IDC) eliminate the need to strip wires
  • Audible latch for wire-to-wire (posted) housings
  • Tin, 15 µin and 30 µin gold plating options
Applications
  • Garage door openers
  • Gasoline pumps
  • Household appliances
  • Coin changers
  • Vending machines
  • Fitness equipment
发布日期: 2012-08-17