ELCON Series Drawer Connectors

ELCON series drawer connectors from TE Connectivity designed for a wide variety of blind-mate docking applications

Image of TE Connectivity's ELCON Series Drawer ConnectorsTE Connectivity AMP's ELCON series two-piece drawer connectors are designed for a wide variety of blind-mate docking applications. The ELCON connectors mixes a variety of power and signal contacts into one robust housing. Housings have either molded-in or optional guide-pins for smooth blind-mate applications. ELCON series connectors incorporate TE Connectivity ELCON CROWN BAND contacts for high current density. Additional features of the CROWN BAND contacts include hot plug-ability, sequenced mating, probe-proof contacts, and support for various termination styles, including crimp for cable, solder tail and compliant press-fit for mounting to a PCB, and internal/external threads for connection to a bus bar.

Features
  • High performance CROWN BAND contact
  • Ability to combine AC/DC power, signal, and logic
  • 35 A to 200 A per power contact
  • Crimp, PCB tail, thread, and press-fit terminations
  • True hot plug contacts support current interruption as defined by UL 1977
  • Float mount for blind-mating
  • Guide-pin options available
Applications
  • Servers
  • Routers
  • Data storage devices
  • Low noise power supplies
  • 'Live' hot plug power supplies

Elcon Drawer Connectors - Contacts

图片制造商零件编号描述线规可供货数量价格
CONTACT SOCKET POWER 20AWG GOLD1648325-1CONTACT SOCKET POWER 20AWG GOLD20AWG0 - 立即发货$16.37查看详情
CONTACT SOCKET POWER 12AWG GOLD1648384-1CONTACT SOCKET POWER 12AWG GOLD12 AWG0 - 立即发货$64.83查看详情
CONTACT SOCKET POWER GOLD1648387-1CONTACT SOCKET POWER GOLD-125 - 立即发货$76.00查看详情
707-46-02109=CONTACT PIN #121650073-3707-46-02109=CONTACT PIN #12-0 - 立即发货See Page for Pricing查看详情
CONTACT PIN POWER 12AWG GOLD1650153-2CONTACT PIN POWER 12AWG GOLD12 AWG1181 - 立即发货$17.94查看详情

Elcon Drawer Connectors - Housings

图片制造商零件编号描述针位数可供货数量价格
CONN RCPT HSG DRAWER 29POS BLK1648206-1CONN RCPT HSG DRAWER 29POS BLK29(21 + 8 电源)0 - 立即发货$98.30查看详情
CONN PLG HSG MINI-DRAWER 22P BLK1648111-1CONN PLG HSG MINI-DRAWER 22P BLK22(16 + 6 电源)18 - 立即发货$148.10查看详情
CONN RCPT HSG DRAWER 40POS BLK1648156-1CONN RCPT HSG DRAWER 40POS BLK40(32 + 8 电源)0 - 立即发货$128.90查看详情
CONN PLUG HSG DRAWER 40POS BLK1648151-1CONN PLUG HSG DRAWER 40POS BLK40(32 + 8 电源)0 - 立即发货$151.87查看详情
CONN RCPT HSG MIN-DRAWER 22P BLK1648115-1CONN RCPT HSG MIN-DRAWER 22P BLK22(16 + 6 电源)0 - 立即发货$94.70查看详情
发布日期: 2012-06-29