LuxiGen™ LZ4 RGBW Emitter

ams OSRAM's LuxiGen LZ4 multi-color high-current RGBW emitter

Image of ams OSRAM's LZ4 RGBW EMITTERams OSRAM's LuxiGen 40 W LZ4 RGBW power emitter produces a full spectrum of brilliant colors with the highest flux density by allowing each die to be driven at up to 3.0 A. Through its compact 2.15 mm x 2.15 mm light emitting area, it delivers more than double the light, doubling the punch from the same fixture utilizing previous generation 4-die RGBW emitters. Utilizing a lower profile substrate and a thinner flat glass lens than its predecessor, the emitter allows the secondary optics to be closer to the die, maximizing the coupling efficiency into the zoom optics, mixing rods, light pipes, and other optics. The high quality materials used in the package are chosen to maximize light output and minimize stresses which results in monumental reliability and lumen maintenance.

Features
  • Highest flux density surface-mount ceramic RGBW ams OSRAM with integrated flat glass lens
  • 40 W power dissipation in a small 7.0 mm x 7.0 mm emitter footprint
  • Compact 2.15 mm x 2.15 mm light emitting area and low profile package maximize coupling efficiency into secondary optics
  • Thermal resistance of 0.9°C/W; up to 3.0 A maximum drive current per die
  • Individually addressable red, green, blue, and daylight white die
  • Electrically neutral thermal path
  • JEDEC level 1 for moisture sensitivity level
  • Lead (Pb) free and RoHS compliant
Applications
  • Stage and studio lighting
  • Effect lighting
  • Accent lighting
  • Display lighting
  • Architectural lighting

LuxiGen™ LZ4 RGBW Power Emitter

图片制造商零件编号描述可供货数量价格查看详情
LED MOD LUXIGEN STARBRD 6335KLZ4-V4MDPB-0000LED MOD LUXIGEN STARBRD 6335K0 - 立即发货See Page for Pricing查看详情
发布日期: 2016-04-21