IP67 Sealed Toggle Switch Series

Electroswitch introduces the new IP67 Sealed Toggle Switch

Image of Electroswitch's Sealed TogglesElectrocswitch's 3100/3300 Series Toggle Switches are completely sealed to IP67 standards. The switches offer protection not only for the front of the panel, but also behind the panel. They are available in a multitude of current ranges. They feature a standard 15/32" bushing and .560" standard bat, 100,000 mechanical and electrical cycles, an operating temperature of -40°C to 85°C, and are available with .250" quick connect terminals or with 6" wire leads.

3100 Series Specifications

  • Electrical rating: 6 A-125 VAC, 3 A-250 VAC
  • Mechanical life: 50,000 cycles (optional 100,000 cycles)
  • Electrical life: 25,000 cycles (optional 75,000 cycles)
  • Dielectric strength: 1000 VRMS minimum
  • Operating/storage temperature: -40°C to 85°C
  • Ingress protection: IP67/IP68
  • Contact arrangement: SPST or SPDT
  • 6"-16 Gauge wire leads or .250" quick connect terminals
  • 15/32"-32 threaded bushing
  • Bat length: .560"
  • Keyway .078" to .083" wide x .037" to .043" deep
  • Standard hardware supplied: one hex nut assembled and one hex nut unassembled
  • UL recognized file number E66512 Vol. 1, Sec. 12

3300 Series Specifications

  • Electrical rating: 20 A-125 VAC, 10 A-250 VAC
  • 1 HP rated
  • Mechanical life: 100,000 cycles
  • Electrical life: 100,000 cycles
  • Dielectric strength: 1000 VRMS minimum
  • Operating/storage temperature: -40°C to 85°C
  • Ingress protection: IP67/IP68
  • Contact arrangement: SPST or SPDT
  • 6"-16 gauge wire leads or .250" quick connect terminals
  • 15/32"-32 threaded bushing
  • Bat length: .560"
  • Keyway .078" to .083" wide x .037" to .043" deep
  • Standard hardware supplied: one hex nut assembled and one hex nut unassembled
发布日期: 2015-11-09