RDT Series Rotary DIP Switch

E-Switch offers the RDT series rotary DIP switches with IP67 ratings for protection from elements in rugged applications

Image of E-Switch's RDT Series Rotary DIP SwitchE-Switch's RDT series Rotary DIP switch offers convenience in a small package size. It is sealed to IP67 ratings, offering protection from the elements for more rugged applications. This rotary DIP switch offers up to 16 positions features right angle or vertical mounting options. The RDT series rotary DIP switch can come with SMT or thru-hole termination.

This switch can be used in many markets, including audio/visual, computer peripherals, consumer electronics, instrumentation, telecommunication, and medical devices.

Specifications
  • Electrical rating:
    • Switching: 42 VDC, 150 mA
    • Non-switching: 42 VDC, 200 mA
  • Life expectancy: 10,000 steps
  • Insulation resistance: 100 MΩ minimum at 250 VDC
  • Dielectric strength: 250 VAC
  • Contact resistance: 80 mΩ maximum
  • Operating temperature:
    • -40°C to 85°C (through-hole)
    • -60°C to 125°C (SMT)
  • Actuation force: 700 gf
  • Travel: dependent upon individual switch positions

RDT Series

图片制造商零件编号描述可供货数量价格
SW ROTARY DIP OCTAL 0.15A 42VRDTCR08P1TSW ROTARY DIP OCTAL 0.15A 42V1862 - 立即发货$41.26查看详情
发布日期: 2012-06-29