SENSOR-DRIVEN LIGHTINGIncrease energy savings with a Cognitive Lighting System for Daylight Harvesting and Color Tuning
Features of Sensor-Driven Lighting
How Does Daylight Harvesting Work?
System Overview
Target Applications
TSL4531 - Digital Ambient Light Sensor
A digital daylight sensor is built into the luminaire that automatically responds to its environment is a perfect solution for reducing energy consumption and costs. The TSL4531 combines photopic, human-like sensitivity with wide dynamic range which enables a new generation of lighting controls to be built directly into replacement lamps and luminaires to shift more of the interior lighting burden seamless onto available daylight. Main Features:
Supporting Tools and Information ams Lighting ControllerThe ams lighting controller (aLC) connects the digital optical sensors to the precision LED drivers to provide a complete lighting solution that can be easily commissioned and deployed. The aLC (ams Lighting Controller) is code that runs on a Microchip PIC24F:
Code can be run as a custom process with the ams Lighting API - please contact ams directly for licensing the source code at SensorDrivenLighting@ams.com AS3696 - 4 Channel Precision LED Driver With external FETs
The AS3696 is a 4 channels precision LED controller with PWM inputs or internal PWM generator for driving external FETs in precise lighting applications. Build in safety features include thermal shutdown as well as open and short LED detection. Features:
Supporting Tools and Information AS3691 - Quad Channel Precision LED Driver With Integrated FETs
The AS3691 features four high precision current sources for driving up to four LED strings. Each of the four currents sources can be controlled independently by PWM inputs. The full scale current value is set by external resistors. Features:
Supporting Tools and Information TCS3472 - Digital Color Light Sensor
Enabling Color Adaption to Daylight Changes for Indoor Lighting The TCS3472 device provides a digital return of red, green, blue (RGB), and clear light sensing values. An IR blocking filter, integrated on-chip and localized to the color sensing photodiodes, minimizes the IR spectral component of the incoming light and allows color measurements to be made accurately. The high sensitivity, wide dynamic range, and IR blocking filter makes the TCS3472 an ideal color sensor solution for use under varying lighting conditions and through attenuating materials. Features:
Technical Specs:
Supporting Tools and Information |
ams Part SearchFeatured Products
|
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||