LM4864MX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-35420-2-ND - Tape & Reel (TR) 296-35420-1-ND - Cut Tape (CT) 296-35420-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM4864MX/NOPB | |
Description | IC AMP CLASS AB MONO 675MW 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM4864MX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 675mW x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.73000 | ¥10.73 |
10 | ¥9.56900 | ¥95.69 |
25 | ¥9.08280 | ¥227.07 |
100 | ¥7.46080 | ¥746.08 |
250 | ¥6.97444 | ¥1,743.61 |
500 | ¥6.16356 | ¥3,081.78 |
1,000 | ¥4.86595 | ¥4,865.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.01482 | ¥10,037.05 |