MIKROE-1430 | ||
---|---|---|
DigiKey Part Number | 1471-1105-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-1430 | |
Description | BOARD EVE CLICK DISPLAY CTLR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | FT800Q Display Adapter LCD Display mikroBUS™ Click™ Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Display | |
Function | Display Adapter LCD | |
Utilized IC / Part | FT800Q | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.16000 | ¥320.16 |