FT800Q-R | ||
---|---|---|
DigiKey Part Number | 768-1185-2-ND - Tape & Reel (TR) 768-1185-1-ND - Cut Tape (CT) 768-1185-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FT800Q-R | |
Description | IC VIDEO CONTROLLER 48VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Video Controller IC I2C, Serial 48-VQFN (7x7) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Controller | |
Applications | Video Display | |
Standards | - | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
10 | ¥52.40800 | ¥524.08 |
25 | ¥49.97200 | ¥1,249.30 |
100 | ¥43.39050 | ¥4,339.05 |
250 | ¥41.44080 | ¥10,360.20 |
500 | ¥37.78402 | ¥18,892.01 |
1,000 | ¥32.90873 | ¥32,908.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥31.68989 | ¥95,069.67 |