DM164136 | ||
---|---|---|
DigiKey Part Number | DM164136-ND | |
Manufacturer | ||
Manufacturer Product Number | DM164136 | |
Description | CURIOSITY HIGH PIN CNT PIC MICRO | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | PIC Micro® MCU Curiosity High Pin Count PIC® PIC MCU 8-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC Micro® MCU | |
Mounting Type | Socket | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | MPLAB X | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥518.83000 | ¥518.83 |