PG164150 | |
---|---|
DigiKey Part Number | 150-PG164150-ND |
Manufacturer | |
Manufacturer Product Number | PG164150 |
Description | MPLAB PICKIT 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | PIC Micro® MCU MPLAB® Debugger (In-Circuit/In-System) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Debugger (In-Circuit/In-System) | |
For Use With/Related Products | PIC Micro® MCU | |
Contents | Board(s), Cable(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥795.45000 | ¥795.45 |