DM320204 | |
---|---|
DigiKey Part Number | DM320204-ND |
Manufacturer | |
Manufacturer Product Number | DM320204 |
Description | SAM L10 XPLAIND PRO ATSAML10E16A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ATSAML10E16A SAM L10 Xplained Pro SAM L10 ARM® Cortex®-M23 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M23 | |
Platform | ||
Utilized IC / Part | ATSAML10E16A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥741.39000 | ¥741.39 |